Hook Up Wire:

18 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K2703

RoHS

Spool of 100
1+
$77.920
5+
$77.920
10+
$77.920
Min: 1 / Mult: 1
Unjacketed
-
24AWG
-
100ft
30.5m
200°C
Solid
-
Tinned Copper
0.533mm
-
-
04F9044

RoHS

Date/Lot Code

Spool of 1000
1+
$285.880
10+
$282.990
Min: 1 / Mult: 1
PVC
Black
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
92F9354

RoHS

Date/Lot Code

Spool of 1000
1+
$285.880
10+
$282.990
Min: 1 / Mult: 1
PVC
Red
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
58R1570

RoHS

Date/Lot Code

Spool of 1000
1+
$399.870
5+
$340.100
10+
$305.060
25+
$284.450
50+
$280.320
Min: 1 / Mult: 1
MPPE
Green
24AWG
0.2mm²
1000ft
304.8m
105°C
7 x 32AWG
600V
Tinned Copper
1.09mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
58R1584

RoHS

Date/Lot Code

Spool of 1000
1+
$309.180
3+
$298.880
5+
$288.570
Min: 1 / Mult: 1
MPPE
Yellow
24AWG
0.2mm²
1000ft
304.8m
105°C
7 x 32AWG
600V
Tinned Copper
1.09mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
58R1582

RoHS

Date/Lot Code

Spool of 1000
1+
$408.120
10+
$403.990
Min: 1 / Mult: 1
MPPE
White
24AWG
0.22mm²
1000ft
305m
105°C
7 x 32AWG
600V
Tinned Copper
1.09mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
68X4841

RoHS

Spool of 100
4+
$5.350
Min: 5 / Mult: 1
PVC
Green
24AWG
0.2mm²
25ft
7.62m
-
-
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
44AC9097

RoHS

Spool of 100
4+
$5.350
Min: 5 / Mult: 1
PVC
Brown
24AWG
0.2mm²
100ft
30.5m
-
7 x 32AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
50B6099

RoHS

Each
1+
$33.550
Min: 1 / Mult: 1
PVDF
Yellow
24AWG
-
100ft
30.5m
-
-
-
Copper
0.76mm
-
-
59AJ6700

RoHS

Spool of 100
1+
$210.030
3+
$200.840
5+
$192.810
10+
$184.770
25+
$173.300
More Pricing...
Min: 1 / Mult: 1
PFA
Green
24AWG
-
100ft
30.5m
300°C
19 x 36AWG
600V
Nickel Plated Copper
0.97mm
CE, UL AWM 11905
ThermoThin Series
44AC9103

RoHS

Spool of 100
4+
$5.350
Min: 5 / Mult: 1
PVC
Gray
24AWG
0.2mm²
100ft
30.5m
-
7 x 32AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
92F9350

RoHS

Date/Lot Code

Spool of 1000
1+
$285.880
10+
$282.990
Min: 1 / Mult: 1
PVC
Blue
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
66F2028

RoHS

Date/Lot Code

Spool of 1000
1+
$285.880
10+
$282.990
Min: 1 / Mult: 1
PVC
Yellow
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
58R1566

RoHS

Date/Lot Code

Spool of 1000
1+
$399.870
5+
$340.100
10+
$305.060
25+
$284.450
50+
$280.320
Min: 1 / Mult: 1
MPPE
Blue
24AWG
0.2mm²
1000ft
304.8m
105°C
7 x 32AWG
600V
Tinned Copper
1.09mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
59AJ6707

RoHS

Date/Lot Code

Spool of 1000
1+
$1,324.270
Min: 1 / Mult: 1
PFA
Yellow
24AWG
-
1000ft
305m
300°C
19 x 36AWG
600V
Nickel Plated Copper
0.97mm
CE, UL AWM 11905
ThermoThin Series
59AJ6703

RoHS

Date/Lot Code

Spool of 1000
1+
$1,324.270
Min: 1 / Mult: 1
PFA
Red
24AWG
-
1000ft
305m
300°C
19 x 36AWG
600V
Nickel Plated Copper
0.97mm
CE, UL AWM 11905
ThermoThin Series
50AC6215

RoHS

Spool of 100
1+
$76.080
25+
$72.670
50+
$70.780
100+
$68.520
250+
$66.240
Min: 1 / Mult: 1
ETFE
White
24AWG
-
328ft
100m
150°C
19 x 36AWG
600V
Tinned Copper
1.19mm
MIL-W-22759/16
-
62AK5539

RoHS

Spool of 100
1+
$238.730
10+
$223.330
25+
$210.130
50+
$203.530
100+
$196.930
Min: 1 / Mult: 1
PVC
Black
24AWG
-
328ft
100m
70°C
7 x 0.2mm
-
Copper
6mm
-
MP Pro Fibre Optic Cable
1-18 of 18 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M