Print Page
M22759/16-24-9
HOOK-UP WIRE, 24AWG, WHITE, 100M
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLISLEIT
Manufacturer Part NoM22759/16-24-9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AC6215
Your Part Number
126 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.520 |
| 25+ | $72.140 |
| 50+ | $70.260 |
| 100+ | $68.000 |
| 250+ | $65.760 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$75.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoM22759/16-24-9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AC6215
Technical Datasheet
Jacket MaterialETFE
Jacket ColorWhite
Wire Gauge24AWG
No. of Max Strands x Strand Size19 x 36AWG
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.19mm
Approval SpecificationMIL-W-22759/16
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Jacket Material
ETFE
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.19mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
19 x 36AWG
Reel Length (Metric)
100m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
MIL-W-22759/16
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate