ETFE Hook Up Wire:

8 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC6216

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$60.790
200+
$58.890
500+
$57.890
Total:$60.79
Min: 1 / Mult: 1
ETFE
White
16AWG
19 x 29AWG
328ft
100m
150°C
-
600V
Tinned Copper
1.73mm
-
-
50AC6215

RoHS

Spool of 100
1+
$76.080
25+
$72.670
50+
$70.780
100+
$68.520
250+
$66.240
Total:$76.08
Min: 1 / Mult: 1
ETFE
White
24AWG
19 x 36AWG
328ft
100m
150°C
-
600V
Tinned Copper
1.19mm
MIL-W-22759/16
-
34AH4575

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$122.790
5+
$119.540
10+
$103.950
25+
$98.750
50+
$96.160
More Pricing...
Total:$122.79
Min: 1 / Mult: 1
ETFE
Yellow
22AWG
19 x 34AWG
328ft
100m
150°C
0.38mm²
600V
Tinned Copper
1.09mm
-
Spec 55 Series
50AC6221

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$127.780
200+
$123.790
500+
$121.680
Total:$127.78
Min: 1 / Mult: 1
ETFE
White
18AWG
19 x 30AWG
328ft
100m
-
-
600V
Tinned Copper
1.78mm
-
-
34AH1351

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$614.340
100+
$597.650
200+
$588.750
Total:$614.34
Min: 1 / Mult: 1
ETFE
White
22AWG
19 x 34AWG
328ft
100m
-
-
600V
Silver Plated Copper
1.27mm
-
-
34AH4572

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$302.920
100+
$299.840
Total:$302.92
Min: 1 / Mult: 1
ETFE
Red
14AWG
19 x 27AWG
328ft
100m
150°C
1.94mm²
600V
Tinned Copper
2.2mm
-
Spec 55 Series
50AC7994

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$346.680
100+
$343.160
Total:$346.68
Min: 1 / Mult: 1
ETFE
White
22AWG
19 x 34AWG
328ft
100m
-
0.33mm²
600V
Tinned Copper
2.06mm
-
Spec 55 Series
34AH4574

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$178.240
Total:$178.24
Min: 1 / Mult: 1
ETFE
Red
16AWG
19 x 29AWG
328ft
100m
150°C
1.23mm²
600V
Tinned Copper
1.73mm
-
Spec 55 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M