• 3D Printing Solutions
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
                      2. Cable, Wire & Cable Assemblies
                      3. Multiconductor Cable
                      Print Page

                      3192Y-1MMBLK

                      Multiconductor Unshielded Cable, Flexible, Per M, 2, 1 mm , 32 x 0.2mm RoHS Compliant: Yes

                      MULTICOMP PRO 3192Y-1MMBLK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No3192Y-1MMBLK
                      Newark Part No.62M2549
                      Product Range3192Y
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      150 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.600
                      250+$1.230
                      500+$1.120
                      1000+$1.020
                      5000+$0.931
                      Price for:1 Meter
                      Minimum: 1
                      Multiple: 1
                      $1.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No3192Y-1MMBLK
                      Newark Part No.62M2549
                      Product Range3192Y
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingUnscreened
                      No. of Conductors2Conductor
                      Wire Gauge-
                      Conductor Area CSA1mm²
                      Reel Length (Imperial)-
                      Reel Length (Metric)-
                      Jacket ColorBlack
                      No. of Max Strands x Strand Size32 x 0.2mm
                      Conductor MaterialCopper
                      Jacket MaterialPVC
                      External Diameter-
                      Voltage Rating500V
                      Product Range3192Y
                      SVHCTo Be Advised

                      Technical Specifications

                      Cable Shielding

                      Unscreened

                      Wire Gauge

                      -

                      Reel Length (Imperial)

                      -

                      Jacket Color

                      Black

                      Conductor Material

                      Copper

                      External Diameter

                      -

                      Product Range

                      3192Y

                      No. of Conductors

                      2Conductor

                      Conductor Area CSA

                      1mm²

                      Reel Length (Metric)

                      -

                      No. of Max Strands x Strand Size

                      32 x 0.2mm

                      Jacket Material

                      PVC

                      Voltage Rating

                      500V

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate