2. Cable, Wire & Cable Assemblies
                      3. Multiconductor Cable
                      Print Page

                      BU2O-2824BK-100F

                      Multiconductor Cable, 1Pair + 2Core, Shielded, 4 Conductor, 100 ft, 30.5 m

                      L-COM BU2O-2824BK-100F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerL-COM
                      Manufacturer Part NoBU2O-2824BK-100F
                      Newark Part No.23AK0718
                      Product RangeBU2O Series
                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$130.020
                      5+$122.550
                      10+$115.820
                      25+$109.840
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 1
                      Multiple: 1
                      $130.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerL-COM
                      Manufacturer Part NoBU2O-2824BK-100F
                      Newark Part No.23AK0718
                      Product RangeBU2O Series
                      Cable ShieldingShielded
                      No. of Conductors4Conductor
                      Wire Gauge-
                      Conductor Area CSA-
                      Reel Length (Imperial)100ft
                      Reel Length (Metric)30.5m
                      Jacket ColorBlack
                      No. of Max Strands x Strand Size7 x 0.127mm, 7 x 0.2mm
                      Conductor MaterialTinned Copper
                      Jacket MaterialPVC
                      External Diameter4.5mm
                      Voltage Rating30V
                      Product RangeBU2O Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Cable Shielding

                      Shielded

                      Wire Gauge

                      -

                      Reel Length (Imperial)

                      100ft

                      Jacket Color

                      Black

                      Conductor Material

                      Tinned Copper

                      External Diameter

                      4.5mm

                      Product Range

                      BU2O Series

                      No. of Conductors

                      4Conductor

                      Conductor Area CSA

                      -

                      Reel Length (Metric)

                      30.5m

                      No. of Max Strands x Strand Size

                      7 x 0.127mm, 7 x 0.2mm

                      Jacket Material

                      PVC

                      Voltage Rating

                      30V

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate