Multiconductor Cable:

13 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
37AC0093

RoHS

Spool of 100
1+
$1,941.770
5+
$1,866.670
10+
$1,802.310
Min: 1 / Mult: 1
Shielded
25Conductor
22AWG
0.38mm²
100ft
30.5m
Chrome
19 x 34AWG
Tinned Copper
PVC
11.328mm
300V
MachFlex 76000WS Series
37AC0082

RoHS

Spool of 500
1+
$2,003.160
5+
$1,925.690
10+
$1,859.280
Min: 1 / Mult: 1
Shielded
4Conductor
22AWG
0.38mm²
500ft
152.4m
Chrome
19 x 34AWG
Tinned Copper
PVC
5.867mm
300V
MachFlex 76000WS Series
69AC7534

RoHS

Spool of 100
1+
$210.430
5+
$196.330
10+
$191.620
Min: 1 / Mult: 1
Unshielded
2Conductor
22AWG
0.38mm²
100ft
30.5m
Gray
-
Tinned Copper
PVC
4.5mm
300V
Unitronic 300 Series
37AC0081

RoHS

Spool of 1000
1+
$3,592.710
5+
$3,316.350
10+
$3,082.500
Min: 1 / Mult: 1
Shielded
4Conductor
22AWG
0.38mm²
1000ft
305m
Chrome
19 x 34AWG
Tinned Copper
PVC
5.867mm
300V
MachFlex 76000WS Series
37AC0092

RoHS

Spool of 1000
1+
$14,641.220
5+
$14,074.990
10+
$13,589.650
Min: 1 / Mult: 1
Shielded
18Conductor
22AWG
0.38mm²
1000ft
305m
Chrome
19 x 34AWG
Tinned Copper
PVC
9.322mm
300V
MachFlex 76000WS Series
37AC0076

RoHS

Spool of 500
1+
$1,039.210
5+
$999.020
10+
$964.570
Min: 1 / Mult: 1
Shielded
2Conductor
22AWG
0.38mm²
500ft
152.4m
Chrome
19 x 34AWG
Tinned Copper
PVC
5.283mm
300V
MachFlex 76000WS Series
37AC0089

RoHS

Spool of 1000
1+
$10,536.980
5+
$10,129.480
10+
$9,780.180
Min: 1 / Mult: 1
Shielded
12Conductor
22AWG
0.38mm²
1000ft
305m
Chrome
19 x 34AWG
Tinned Copper
PVC
9.322mm
300V
MachFlex 76000WS Series
37AC0090

RoHS

Spool of 500
1+
$5,438.820
5+
$5,228.480
10+
$5,048.190
Min: 1 / Mult: 1
Shielded
12Conductor
22AWG
0.38mm²
500ft
152.4m
Chrome
19 x 34AWG
Tinned Copper
PVC
9.322mm
300V
MachFlex 76000WS Series
37AC0087

RoHS

Spool of 500
1+
$3,270.620
5+
$3,144.130
10+
$3,035.720
Min: 1 / Mult: 1
Shielded
7Conductor
22AWG
0.38mm²
500ft
152.4m
Chrome
19 x 34AWG
Tinned Copper
PVC
7.112mm
300V
MachFlex 76000WS Series
37AC0088

RoHS

Spool of 100
1+
$1,048.220
5+
$1,007.680
10+
$972.940
Min: 1 / Mult: 1
Shielded
12Conductor
22AWG
0.38mm²
100ft
30.5m
Chrome
19 x 34AWG
Tinned Copper
PVC
9.322mm
300V
MachFlex 76000WS Series
37AC0079

RoHS

Spool of 500
1+
$1,381.160
5+
$1,327.750
10+
$1,281.970
Min: 1 / Mult: 1
Shielded
3Conductor
22AWG
0.38mm²
500ft
152.4m
Chrome
19 x 34AWG
Tinned Copper
PVC
5.512mm
300V
MachFlex 76000WS Series
37AC0083

RoHS

Spool of 100
1+
$514.740
5+
$494.840
10+
$477.770
Min: 1 / Mult: 1
Shielded
5Conductor
22AWG
0.38mm²
100ft
30.5m
Chrome
19 x 34AWG
Tinned Copper
PVC
6.274mm
300V
MachFlex 76000WS Series
37AC0086

RoHS

Spool of 1000
1+
$6,287.380
5+
$6,044.230
10+
$5,835.810
Min: 1 / Mult: 1
Shielded
7Conductor
22AWG
0.38mm²
1000ft
305m
Chrome
19 x 34AWG
Tinned Copper
PVC
7.112mm
300V
MachFlex 76000WS Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M