Multiconductor Cable:

7 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02AH2211

RoHS

1 Meter
1+
$3.240
100+
$2.680
250+
$2.470
500+
$2.310
1000+
$2.180
Min: 1 / Mult: 1
Unscreened
3Conductor
1.5mm²
-
-
Grey
-
Copper
PVC
11.2mm
500V
Pro Power 624-Y Twin and Earth
50AC7660

RoHS

Spool of 50
1+
$630.410
5+
$618.380
10+
$606.360
Min: 1 / Mult: 1
Unscreened
7Conductor
2.5mm²
164ft
50m
Grey
-
Copper
LSZH
11.2mm
500V
OLFLEX CLASSIC 130 H Series
50AC7150

RoHS

Spool of 50
1+
$382.390
10+
$357.150
25+
$345.500
50+
$333.850
100+
$320.270
Min: 1 / Mult: 1
Screened
12Conductor
1mm²
164ft
50m
Grey
-
Copper
PVC
11.2mm
500V
Pro Power CY Control Cable
50AC7245

RoHS

Spool of 50
1+
$352.170
10+
$328.930
25+
$318.200
50+
$307.480
100+
$294.970
Min: 1 / Mult: 1
Unscreened
7Conductor
2.5mm²
164ft
50m
Grey
-
Copper
PVC
11.2mm
500V
Pro Power YY Control Cable
62AK5658

RoHS

Spool of 50
1+
$326.320
10+
$304.770
25+
$286.300
50+
$277.060
100+
$267.820
Min: 1 / Mult: 1
Screened
12Conductor
1mm²
164.04ft
50m
Grey
12 x 1mm²
Copper
LSZH
11.2mm
500V
CY Control Cable
63AK7162

RoHS

Spool of 100
1+
$451.980
5+
$424.660
10+
$402.310
Min: 1 / Mult: 1
Unscreened
25Conductor
0.34mm²
328.1ft
100m
Grey
-
Copper
PVC
11.2mm
500V
UNITRONIC LiYY Series
62AK5721

RoHS

Spool of 50
1+
$239.430
10+
$223.610
25+
$210.060
50+
$203.280
100+
$196.510
Min: 1 / Mult: 1
Unscreened
4Conductor
4mm²
164.04ft
50m
Grey
4 x 4mm²
Copper
LSZH
11.2mm
500V
YY Control Cable
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M