Multiconductor Cable:

2 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13AM7980

RoHS

Spool of 100
1+
$385.000
5+
$369.600
10+
$354.200
Min: 1 / Mult: 1
Unshielded
12Conductor
16AWG
1.5mm²
100ft
30.48m
Black
28 x 30AWG
Copper
PVC
16mm
1kV
-
62AK5783

RoHS

Spool of 25
1+
$167.170
25+
$160.080
50+
$156.140
100+
$151.410
250+
$146.670
Min: 1 / Mult: 1
Unscreened
4Conductor
-
4mm²
82.02ft
25m
Black
4 x 4mm²
Copper
LSZH
16mm
1kV
6944B
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M