Multiconductor Cable:

9 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13AM7976

RoHS

Spool of 100
1+
$103.130
5+
$99.000
10+
$94.880
Min: 1 / Mult: 1
Unshielded
3Conductor
16AWG
1.5mm²
100ft
30.48m
Black
28 x 30AWG
Copper
PVC
9.1mm
1kV
-
13AM7956

RoHS

Spool of 100
1+
$103.130
5+
$99.000
10+
$94.880
Min: 1 / Mult: 1
Unshielded
3Conductor
16AWG
1.5mm²
100ft
30.48m
Gray
28 x 30AWG
Copper
PVC
9.1mm
1kV
-
13AM7951

RoHS

Spool of 100
1+
$106.570
5+
$102.300
10+
$98.050
Min: 1 / Mult: 1
Unshielded
4Conductor
18AWG
1mm²
100ft
30.48m
Gray
32 x 32AWG
Copper
PVC
9.1mm
1kV
-
13AM7969

RoHS

Spool of 100
1+
$106.570
5+
$102.300
10+
$98.050
Min: 1 / Mult: 1
Unshielded
4Conductor
18AWG
1mm²
100ft
30.48m
Black
32 x 32AWG
Copper
PVC
9.1mm
1kV
-
50AC7209

RoHS

Spool of 50
1+
$171.400
10+
$160.080
25+
$150.370
50+
$145.520
100+
$140.670
Min: 1 / Mult: 1
Unscreened
12Conductor
-
0.5mm²
164ft
50m
Grey
-
Copper
PVC
9.1mm
500V
Pro Power YY Control Cable
50AC6585

RoHS

Spool of 100
1+
$241.560
10+
$225.610
25+
$211.940
50+
$205.100
100+
$198.270
Min: 1 / Mult: 1
Unscreened
2Conductor
-
2.5mm²
328ft
100m
White
50 x 0.24mm
Copper
PVC
9.1mm
500V
3182Y
50AC7202

RoHS

Spool of 50
1+
$211.890
10+
$197.890
25+
$185.900
50+
$179.910
100+
$173.900
Min: 1 / Mult: 1
Screened
7Conductor
-
0.75mm²
164ft
50m
Transparent
-
Copper
PVC
9.1mm
500V
Pro Power SY Control Cable
50AC7678

RoHS

Spool of 50
1+
$493.490
5+
$484.050
10+
$474.620
Min: 1 / Mult: 1
Screened
3Conductor
-
2.5mm²
164ft
50m
Grey
-
Copper
LSZH
9.1mm
500V
OLFLEX CLASSIC 135 CH Series
50AC7197

RoHS

Spool of 50
1+
$167.110
10+
$156.070
25+
$146.610
50+
$141.880
100+
$137.150
Min: 1 / Mult: 1
Screened
5Conductor
-
1mm²
164ft
50m
Transparent
-
Copper
PVC
9.1mm
500V
Pro Power SY Control Cable
1-9 of 9 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M