Multiconductor Cable:

3 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AK5722

RoHS

Spool of 50
1+
$296.360
10+
$276.800
25+
$267.770
50+
$258.750
100+
$248.220
Min: 1 / Mult: 1
Unscreened
4Conductor
6mm²
164.04ft
50m
Grey
4 x 6mm²
Copper
LSZH
12.8mm
500V
YY Control Cable
62AK5784

RoHS

Spool of 25
1+
$285.910
10+
$267.030
25+
$250.850
50+
$242.750
100+
$234.670
Min: 1 / Mult: 1
Unscreened
4Conductor
6mm²
82.02ft
25m
Black
4 x 6mm²
Copper
LSZH
18mm
1kV
6944B
62AK5753

RoHS

Spool of 50
1+
$523.020
10+
$488.500
25+
$472.580
50+
$456.650
100+
$438.060
Min: 1 / Mult: 1
Screened
4Conductor
6mm²
164.04ft
50m
Transparent
4 x 6mm²
Copper
PVC
14.4mm
500V
SY Control Cable
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M