KAWEFLEX 6110 Series Multiconductor Cable:
24 Products FoundDrag Chain Control Cable KAWEFLEX® - SK cable series.
Our KAWEFLEX® - SK cable series is engineered and Designed for millions of bending cycles, for continuous high-flex performance in demanding drag chain applications, such as mechanical engineering and robotics. With a compact design and advanced stranding technology, KAWEFLEX® cables ensure maximum reliability and performance in dynamic industrial environments.
- UL/CSA approval, DESINA-compliant
- Low-adhesion, silicone-free
- Flame-retardant according to IEC 60332-1-2, FT1, VW-1.
- Oil-resistant in accordance with DIN EN 60811-404 (mineral oil only).
- Largely resistant to grease, coolants and lubricants
- UL/CSA approval up to 600 V allows parallel installation with other cables
- LABS-/silicone-free (during production)
- Compliant with the 2014/35/EU Directive ("Low Voltage Directive") CE.
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $148.500 5+ $142.560 10+ $136.620 | Min: 1 / Mult: 1 | Unshielded | 4Conductor | 18AWG | 1mm² | 100ft | 30.48m | Gray | 56 x 34AWG | Copper | PVC | 6.6mm | 600V | KAWEFLEX 6110 Series | |||||
Spool of 100 | 1+ $403.700 5+ $387.560 10+ $371.410 | Min: 1 / Mult: 1 | Unshielded | 7Conductor | 16AWG | 1.5mm² | 100ft | 30.48m | Gray | 84 x 34AWG | Copper | PVC | 10mm | 600V | KAWEFLEX 6110 Series | |||||
Spool of 100 | 1+ $1,430.000 5+ $1,372.800 10+ $1,315.600 | Min: 1 / Mult: 1 | Unshielded | 25Conductor | 16AWG | 1.5mm² | 100ft | 30.48m | Gray | 84 x 34AWG | Copper | PVC | 17.4mm | 600V | KAWEFLEX 6110 Series | |||||
Spool of 100 | 1+ $271.700 5+ $260.840 10+ $249.970 | Min: 1 / Mult: 1 | Unshielded | 3Conductor | 14AWG | 2.5mm² | 100ft | 30.48m | Gray | 124 x 34AWG | Copper | PVC | 8.2mm | 600V | KAWEFLEX 6110 Series | |||||
Spool of 100 | 1+ $454.300 5+ $436.130 10+ $417.960 | Min: 1 / Mult: 1 | Unshielded | 18Conductor | 21AWG | 0.5mm² | 100ft | 30.48m | Gray | 28 x 34AWG | Copper | PVC | 10.5mm | 600V | KAWEFLEX 6110 Series | |||||
Spool of 100 | 1+ $115.500 5+ $110.880 10+ $106.260 | Min: 1 / Mult: 1 | Unshielded | 2Conductor | 18AWG | 1mm² | 100ft | 30.48m | Gray | 56 x 34AWG | Copper | PVC | 5.7mm | 600V | KAWEFLEX 6110 Series | |||||
Spool of 100 | 1+ $185.630 5+ $178.200 10+ $170.780 | Min: 1 / Mult: 1 | Unshielded | 3Conductor | 16AWG | 1.5mm² | 100ft | 30.48m | Gray | 84 x 34AWG | Copper | PVC | 6.8mm | 600V | KAWEFLEX 6110 Series | |||||
Spool of 100 | 1+ $633.600 5+ $608.260 10+ $582.920 | Min: 1 / Mult: 1 | Unshielded | 18Conductor | 18AWG | 1mm² | 100ft | 30.48m | Gray | 56 x 34AWG | Copper | PVC | 12.5mm | 600V | KAWEFLEX 6110 Series | |||||
Spool of 100 | 1+ $148.500 5+ $142.560 10+ $136.620 | Min: 1 / Mult: 1 | Unshielded | 5Conductor | 21AWG | 0.5mm² | 100ft | 30.48m | Gray | 28 x 34AWG | Copper | PVC | 6.4mm | 600V | KAWEFLEX 6110 Series | |||||
Spool of 100 | 1+ $388.300 5+ $372.770 10+ $357.240 | Min: 1 / Mult: 1 | Unshielded | 12Conductor | 21AWG | 0.5mm² | 100ft | 30.48m | Gray | 28 x 34AWG | Copper | PVC | 9mm | 600V | KAWEFLEX 6110 Series | |||||
Spool of 100 | 1+ $251.900 5+ $241.830 10+ $231.750 | Min: 1 / Mult: 1 | Unshielded | 7Conductor | 18AWG | 1mm² | 100ft | 30.48m | Gray | 56 x 34AWG | Copper | PVC | 9mm | 600V | KAWEFLEX 6110 Series | |||||
Spool of 100 | 1+ $962.500 5+ $924.000 10+ $885.500 | Min: 1 / Mult: 1 | Unshielded | 25Conductor | 18AWG | 1.5mm² | 100ft | 30.48m | Gray | 56 x 34AWG | Copper | PVC | 15.3mm | 600V | KAWEFLEX 6110 Series | |||||
Spool of 100 | 1+ $225.500 5+ $216.480 10+ $207.460 | Min: 1 / Mult: 1 | Unshielded | 4Conductor | 16AWG | 1.5mm² | 100ft | 30.48m | Gray | 84 x 34AWG | Copper | PVC | 7.4mm | 600V | KAWEFLEX 6110 Series | |||||
Spool of 100 | 1+ $286.000 5+ $274.560 10+ $263.120 | Min: 1 / Mult: 1 | Unshielded | 5Conductor | 16AWG | 1.5mm² | 100ft | 30.48m | Gray | 84 x 34AWG | Copper | PVC | 8.3mm | 600V | KAWEFLEX 6110 Series | |||||
Spool of 100 | 1+ $719.400 5+ $690.630 10+ $661.850 | Min: 1 / Mult: 1 | Unshielded | 25Conductor | 21AWG | 1mm² | 100ft | 30.48m | Gray | 28 x 34AWG | Copper | PVC | 12.7mm | 600V | KAWEFLEX 6110 Series | |||||
Spool of 100 | 1+ $126.500 5+ $121.440 10+ $116.380 | Min: 1 / Mult: 1 | Unshielded | 3Conductor | 18AWG | 1mm² | 100ft | 30.48m | Gray | 56 x 34AWG | Copper | PVC | 6.2mm | 600V | KAWEFLEX 6110 Series | |||||
Spool of 100 | 1+ $218.900 5+ $210.150 10+ $201.390 | Min: 1 / Mult: 1 | Unshielded | 7Conductor | 21AWG | 0.5mm² | 100ft | 30.48m | Gray | 28 x 34AWG | Copper | PVC | 7.6mm | 600V | KAWEFLEX 6110 Series | |||||
Spool of 100 | 1+ $476.300 5+ $457.250 10+ $438.200 | Min: 1 / Mult: 1 | Unshielded | 12Conductor | 18AWG | 1mm² | 100ft | 30.48m | Gray | 56 x 34AWG | Copper | PVC | 10.5mm | 600V | KAWEFLEX 6110 Series | |||||
Spool of 100 | 1+ $104.500 5+ $100.320 10+ $96.140 | Min: 1 / Mult: 1 | Unshielded | 3Conductor | 21AWG | 0.5mm² | 100ft | 30.48m | Gray | 28 x 34AWG | Copper | PVC | 5.4mm | 600V | KAWEFLEX 6110 Series | |||||
Spool of 100 | 1+ $660.000 5+ $633.600 10+ $607.200 | Min: 1 / Mult: 1 | Unshielded | 12Conductor | 16AWG | 1.5mm² | 100ft | 30.48m | Gray | 84 x 34AWG | Copper | PVC | 11.9mm | 600V | KAWEFLEX 6110 Series | |||||
Spool of 100 | 1+ $180.400 5+ $173.190 10+ $165.970 | Min: 1 / Mult: 1 | Unshielded | 5Conductor | 18AWG | 1mm² | 100ft | 30.48m | Gray | 56 x 34AWG | Copper | PVC | 7.4mm | 600V | KAWEFLEX 6110 Series | |||||
Spool of 100 | 1+ $130.190 5+ $124.990 10+ $119.780 | Min: 1 / Mult: 1 | Unshielded | 2Conductor | 16AWG | 1.5mm² | 100ft | 30.48m | Gray | 84 x 34AWG | Copper | PVC | 6.3mm | 600V | KAWEFLEX 6110 Series | |||||
Spool of 100 | 1+ $126.500 5+ $121.440 10+ $116.380 | Min: 1 / Mult: 1 | Unshielded | 4Conductor | 21AWG | 0.5mm² | 100ft | 30.48m | Gray | 28 x 34AWG | Copper | PVC | 5.8mm | 600V | KAWEFLEX 6110 Series | |||||
Spool of 100 | 1+ $359.700 5+ $345.320 10+ $330.930 | Min: 1 / Mult: 1 | Unshielded | 4Conductor | 14AWG | 2.5mm² | 100ft | 30.48m | Gray | 124 x 34AWG | Copper | PVC | 9mm | 600V | KAWEFLEX 6110 Series | |||||