Multiconductor Cable:

7 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AK5778

RoHS

Spool of 25
1+
$116.180
25+
$111.240
50+
$108.500
100+
$105.210
250+
$101.930
Min: 1 / Mult: 1
Unscreened
4Conductor
1.5mm²
82.02ft
25m
Black
4 x 1.5mm²
Copper
LSZH
13mm
1kV
6944B
62AK5764

RoHS

Spool of 25
1+
$95.140
25+
$87.710
50+
$81.910
100+
$79.420
250+
$76.950
Min: 1 / Mult: 1
Unscreened
3Conductor
1.5mm²
82.02ft
25m
Black
3 x 1.5mm²
Copper
LSZH
12.6mm
1kV
6943B
62AK5784

RoHS

Spool of 25
1+
$285.910
10+
$267.030
25+
$250.850
50+
$242.750
100+
$234.670
Min: 1 / Mult: 1
Unscreened
4Conductor
6mm²
82.02ft
25m
Black
4 x 6mm²
Copper
LSZH
18mm
1kV
6944B
62AK5783

RoHS

Spool of 25
1+
$167.170
25+
$160.080
50+
$156.140
100+
$151.410
250+
$146.670
Min: 1 / Mult: 1
Unscreened
4Conductor
4mm²
82.02ft
25m
Black
4 x 4mm²
Copper
LSZH
16mm
1kV
6944B
62AK5772

RoHS

Spool of 25
1+
$163.400
25+
$156.460
50+
$152.610
100+
$147.980
250+
$143.360
Min: 1 / Mult: 1
Unscreened
3Conductor
4mm²
82.02ft
25m
Black
3 x 4mm²
Copper
LSZH
15.3mm
1kV
6943B
62AK5775

RoHS

Spool of 25
1+
$228.250
10+
$213.170
25+
$200.260
50+
$193.800
100+
$187.330
Min: 1 / Mult: 1
Unscreened
3Conductor
6mm²
82.02ft
25m
Black
3 x 6mm²
Copper
LSZH
16.6mm
1kV
6943B
62AK5768

RoHS

Spool of 25
1+
$119.880
25+
$114.800
50+
$111.970
100+
$108.570
250+
$105.190
Min: 1 / Mult: 1
Unscreened
3Conductor
2.5mm²
82.02ft
25m
Black
3 x 2.5mm²
Copper
LSZH
14mm
1kV
6943B
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M