Multiconductor Cable:

6 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AK2941

RoHS

Each
1+
$17.340
Min: 1 / Mult: 1
Unscreened
5Conductor
18AWG
0.75mm²
32.81ft
10m
White
24 x 0.2mm
Copper
PVC
8.10mm
500V
3185Y
62AK5763

RoHS

Spool of 10
1+
$41.540
50+
$37.920
100+
$34.950
250+
$32.640
500+
$30.660
Min: 1 / Mult: 1
Unscreened
3Conductor
-
1.5mm²
32.81ft
10m
Black
3 x 1.5mm²
Copper
LSZH
12.6mm
1kV
6943X
62AK5771

RoHS

Spool of 10
1+
$76.340
25+
$70.370
50+
$65.720
100+
$63.730
250+
$61.740
Min: 1 / Mult: 1
Unscreened
3Conductor
-
4mm²
32.81ft
10m
Black
3 x 4mm²
Copper
LSZH
15.3mm
1kV
6943B
62AK5780

RoHS

Spool of 10
1+
$64.390
25+
$59.350
50+
$55.430
100+
$53.750
250+
$52.070
Min: 1 / Mult: 1
Unscreened
4Conductor
-
2.5mm²
32.81ft
10m
Black
4 x 2.5mm²
Copper
LSZH
15mm
1kV
6944B
62AK5774

RoHS

Spool of 10
1+
$97.830
25+
$90.170
50+
$84.210
100+
$81.660
250+
$79.120
Min: 1 / Mult: 1
Unscreened
3Conductor
-
6mm²
32.81ft
10m
Black
3 x 6mm²
Copper
LSZH
16.6mm
1kV
6943B
62AK5767

RoHS

Spool of 10
1+
$52.090
25+
$48.020
50+
$44.840
100+
$43.490
250+
$42.120
Min: 1 / Mult: 1
Unscreened
3Conductor
-
2.5mm²
32.81ft
10m
Black
3 x 2.5mm²
Copper
LSZH
14mm
1kV
6943B
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M