KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Tinned Copper Wire
                                                                                                  Print Page

                                                                                                  TCW18 500G

                                                                                                  Tinned Copper Wire, Solid, BS EN 13602:2013 CW004A, TCW Series, 18 SWG, 1.2 mm², 45 A, 157 ft, 48 m

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO TCW18 500G
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoTCW18 500G
                                                                                                  Newark Part No.14M2272
                                                                                                  Product RangeTCW
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  833 In Stock

                                                                                                  Need more?

                                                                                                  27 Delivery in 1-3 Business Days(US stock)
                                                                                                  806 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$26.820
                                                                                                  25+$24.640
                                                                                                  50+$22.440
                                                                                                  100+$20.870
                                                                                                  250+$19.540
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $26.82
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoTCW18 500G
                                                                                                  Newark Part No.14M2272
                                                                                                  Product RangeTCW
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeTCW
                                                                                                  Wire Gauge18SWG
                                                                                                  Conductor Area CSA1.2mm²
                                                                                                  Current Rating45A
                                                                                                  Reel Length (Imperial)157ft
                                                                                                  Reel Length (Metric)48m
                                                                                                  No. of Max Strands x Strand SizeSolid
                                                                                                  External Diameter1.22mm
                                                                                                  Approval SpecificationBS EN 13602:2013 CW004A
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The TCW18 500G is soft tinned copper wire desirable for connectivity and easy soldering purpose. This wire conforms to BS EN 13602:2013 CW004A standard.

                                                                                                  • 14.92Ω/km Conductor resistance
                                                                                                  • Multicomp Pro products are rated 4.5 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Applications

                                                                                                  Industrial, Electronics Design, Laboratory

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  TCW

                                                                                                  Conductor Area CSA

                                                                                                  1.2mm²

                                                                                                  Reel Length (Imperial)

                                                                                                  157ft

                                                                                                  No. of Max Strands x Strand Size

                                                                                                  Solid

                                                                                                  Approval Specification

                                                                                                  BS EN 13602:2013 CW004A

                                                                                                  Wire Gauge

                                                                                                  18SWG

                                                                                                  Current Rating

                                                                                                  45A

                                                                                                  Reel Length (Metric)

                                                                                                  48m

                                                                                                  External Diameter

                                                                                                  1.22mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate