Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTCW18 500GCopy
Newark Part No.14M2272
Product RangeTCW
Your Part Number
612 In Stock
Need more?
26 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
586 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.820 |
| 25+ | $24.640 |
| 50+ | $22.440 |
| 100+ | $20.870 |
| 250+ | $19.540 |
Price for:Each
Minimum: 1
Multiple: 1
$26.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTCW18 500GCopy
Newark Part No.14M2272
Product RangeTCW
Technical Datasheet
Product RangeTCW
Wire Gauge18SWG
Conductor Area CSA1.2mm²
Current Rating45A
Reel Length (Imperial)157ft
Reel Length (Metric)48m
No. of Max Strands x Strand SizeSolid
External Diameter1.22mm
Approval SpecificationBS EN 13602:2013 CW004A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TCW18 500G is soft tinned copper wire desirable for connectivity and easy soldering purpose. This wire conforms to BS EN 13602:2013 CW004A standard.
- 14.92Ω/km Conductor resistance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Electronics Design, Laboratory
Technical Specifications
Product Range
TCW
Conductor Area CSA
1.2mm²
Reel Length (Imperial)
157ft
No. of Max Strands x Strand Size
Solid
Approval Specification
BS EN 13602:2013 CW004A
Wire Gauge
18SWG
Current Rating
45A
Reel Length (Metric)
48m
External Diameter
1.22mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
