Twinaxial Cable:

19 Products Found

At Newark, we offer twinaxial cables designed for high-speed data transmission with enhanced signal integrity. These cables feature two conductors twisted together and surrounded by a shield, providing excellent protection against electromagnetic interference (EMI). Twinaxial cables are ideal for applications such as data centres, high-frequency signal transmission and industrial automation systems.

Twinaxial cable is similar to coaxial cable but contains two conductors instead of one. The conductors are twisted together and enclosed in a shield, which helps to reduce interference and crosstalk, making it suitable for high-speed data communication, particularly in short-distance connections.

Our twinaxial cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring compatibility with a wide range of systems and environments. Whether you're working on a complex installation or a specialized project, our twinaxial cables provide reliable, high-performance connections.

Show More
View
Buyer
Engineer
Manufacturer
Wire Gauge
Impedance
Jacket Color
Reel Length (Imperial)
Reel Length (Metric)
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03F2953

RoHS

Spool of 500
1+
$7,320.090
5+
$6,757.010
10+
$6,280.550
Min: 1 / Mult: 1
20AWG
100ohm
Black
500ft
152.4m
7 x 28AWG
Copper
FEP
6.58mm
15B3812

RoHS

Spool of 5000
1+
$24,744.510
5+
$23,787.540
10+
$22,967.280
Min: 1 / Mult: 1
20AWG
100ohm
Black
5000ft
1524m
7 x 28AWG
Copper
PVC
8.38mm
03F3947

RoHS

Spool of 1000
1+
$6,365.920
5+
$6,119.730
10+
$5,908.700
Min: 1 / Mult: 1
20AWG
100ohm
Black
1000ft
304.8m
7 x 28AWG
Copper
PE
8.4mm
03F2952

RoHS

Spool of 100
1+
$1,863.640
5+
$1,791.570
10+
$1,729.780
Min: 1 / Mult: 1
20AWG
100ohm
Black
100ft
30.48m
7 x 28AWG
Copper
FEP
6.58mm
19C5408

RoHS

Spool of 1640
1+
$8,116.210
5+
$7,802.320
10+
$7,533.270
Min: 1 / Mult: 1
20AWG
100ohm
Black
1640ft
499.872m
7 x 28AWG
Copper
PVC
8.38mm
03F2145

RoHS

Spool of 100
1+
$588.270
5+
$565.520
10+
$546.010
Min: 1 / Mult: 1
20AWG
100ohm
Black
100ft
30.48m
7 x 28AWG
Copper
PVC
8.4mm
03F1689

RoHS

Spool of 1000
1+
$7,209.560
5+
$6,930.730
10+
$6,691.740
Min: 1 / Mult: 1
22AWG
150ohm
Black
1000ft
304.8m
19 x 34AWG
Copper
PVC
8.8mm
04F5206

RoHS

Spool of 1000
1+
$19,898.050
5+
$19,128.520
10+
$18,468.920
Min: 1 / Mult: 1
22AWG
150ohm
Black
1000ft
305m
19 x 34AWG
Tinned Copper
FEP
7.8mm
15B3811

RoHS

Spool of 500
1+
$2,474.460
5+
$2,378.760
10+
$2,296.730
Min: 1 / Mult: 1
20AWG
100ohm
Black
500ft
152.4m
7 x 28AWG
Copper
PVC
8.38mm
03F3946

RoHS

Spool of 500
1+
$3,182.960
5+
$3,059.870
10+
$2,954.360
Min: 1 / Mult: 1
20AWG
100ohm
Black
500ft
152.4m
7 x 28AWG
Copper
PE
8.4mm
87K1857

RoHS

Spool of 500
1+
$3,604.780
5+
$3,465.370
10+
$3,345.870
Min: 1 / Mult: 1
22AWG
150ohm
Black
500ft
152.4m
19 x 34AWG
Tinned Copper
PVC
8.763mm
15B3947

RoHS

Spool of 2000
Pricing is unavailable. Please contact customer services.
20AWG
100ohm
Black
2000ft
609.6m
7 x 28AWG
Tinned Copper
PE
8.382mm
03F2147

RoHS

Spool of 1000
1+
$4,948.910
5+
$4,757.510
10+
$4,593.460
Min: 1 / Mult: 1
20AWG
100ohm
Black
1000ft
304.8m
7 x 28AWG
Copper
PVC
8.4mm
19C5409

RoHS

Spool of 3280
Pricing is unavailable. Please contact customer services.
20AWG
100ohm
Black
3280ft
999.744m
7 x 28AWG
Copper
PVC
8.38mm
03F2146

RoHS

Spool of 500
1+
$2,446.150
5+
$2,351.540
10+
$2,270.450
Min: 1 / Mult: 1
20AWG
100ohm
Black
500ft
152.4m
7 x 28AWG
Copper
PVC
8.4mm
87K7326

RoHS

Spool of 500
1+
$3,604.780
5+
$3,465.370
10+
$3,345.870
Min: 1 / Mult: 1
22AWG
150ohm
Black
500ft
152.4m
19 x 34AWG
Tinned Copper
PVC
8.8mm
04F6443

RoHS

Spool of 500
1+
$7,518.870
5+
$7,228.080
10+
$6,978.830
Min: 1 / Mult: 1
16AWG
124ohm
Black
500ft
152.4m
Solid
Copper
PVC
11.18mm
04F3346

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
22AWG
150ohm
Black
100ft
30.48m
19 x 34AWG
Copper
PVC
8.9mm
04F5205

RoHS

Spool of 500
1+
$9,949.030
5+
$9,564.270
10+
$9,234.460
Min: 1 / Mult: 1
22AWG
150ohm
Black
500ft
152m
19 x 34AWG
Tinned Copper
FEP
7.8mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M