Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No9207 010100
Newark Part No.03F2145
Your Part Number
Technical Datasheet
500 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $597.460 |
| 5+ | $574.360 |
| 10+ | $554.560 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$597.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9207 010100
Newark Part No.03F2145
Technical Datasheet
Wire Gauge20AWG
Conductor Area CSA-
Impedance100ohm
Jacket ColorBlack
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
No. of Max Strands x Strand Size7 x 28AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8.4mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9207 010100 is a 100ft 1-pair Twinaxial Cable with 20AWG stranded (7 x 28) one tinned copper conductor, one bare copper conductor, polyethylene insulation, polyethylene inner jacket, Duofoil® aluminum foil-polyester tape-aluminum foil (100% coverage) plus a tinned copper braid shield (85% coverage) and black PVC outer jacket.
- 14.5pF/ft Conductor to conductor nominal capacitance
- 23pF/ft Conductor to other conductor and shield nominal capacitance
- 9.5Ω/1000ft at 20°C Nominal conductor DC resistance
- 1.74Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 FT4 Flame tested
Applications
Industrial
Technical Specifications
Wire Gauge
20AWG
Impedance
100ohm
Reel Length (Imperial)
100ft
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
Product Range
-
Conductor Area CSA
-
Jacket Color
Black
Reel Length (Metric)
30.48m
Conductor Material
Copper
External Diameter
8.4mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate