Print Page
Image is for illustrative purposes only. Please refer to product description.

3,280 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8,243.120 |
| 5+ | $7,924.330 |
| 10+ | $7,651.080 |
Price for:Spool of 1640
Minimum: 1
Multiple: 1
$8,243.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9207 0101640
Newark Part No.19C5408
Technical Datasheet
Wire Gauge20AWG
Conductor Area CSA-
Impedance100ohm
Jacket ColorBlack
Reel Length (Imperial)1640ft
Reel Length (Metric)499.872m
No. of Max Strands x Strand Size7 x 28AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8.38mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Wire Gauge
20AWG
Impedance
100ohm
Reel Length (Imperial)
1640ft
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
Product Range
-
Conductor Area CSA
-
Jacket Color
Black
Reel Length (Metric)
499.872m
Conductor Material
Copper
External Diameter
8.38mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
