Coaxial Cable:

712 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
06M3869

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
-
25AWG
-
75ohm
1000ft
304.8m
Black
PVC
Tinned Copper
Solid
10.744mm
-
56J9312

RoHS

Spool of 1000
1+
$1,531.430
5+
$1,472.210
10+
$1,421.440
Min: 1 / Mult: 1
RG179
28.5AWG
-
75ohm
1000ft
304.8m
Gray
PVC
Copper
Solid
2.54mm
-
06M3868

RoHS

Spool of 500
1+
$1,983.090
5+
$1,906.390
10+
$1,840.650
Min: 1 / Mult: 1
-
25AWG
-
75ohm
500ft
152.4m
Black
PVC
Tinned Copper
Solid
10.236mm
-
29AH8551

RoHS

Spool of 305
1+
$1,240.820
5+
$1,195.350
10+
$1,156.370
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
FR NC
Copper
Solid
5.92mm
-
29AH8937

RoHS

Spool of 305
1+
$278.560
5+
$270.300
10+
$263.210
Min: 1 / Mult: 1
RG6
-
-
75ohm
1000ft
305m
-
PVC
Copper Coated Steel
-
6.9mm
-
41AH2744

RoHS

Spool of 305
1+
$1,565.630
5+
$1,505.070
10+
$1,453.180
Min: 1 / Mult: 1
RG59 Mini
23AWG
-
75ohm
1000ft
305m
Black
LSZH FRNC
Silver Plated Copper
Solid
4.04mm
-
66AH9223
Spool of 1000
1+
$4,260.350
5+
$4,095.590
10+
$3,954.360
Min: 1 / Mult: 1
0.5" Low Loss Coax
5AWG
-
50ohm
1000ft
304.8m
Black
FR PVC
Copper Clad Aluminum
Solid
16mm
-
12AJ7886

RoHS

Spool of 100
1+
$814.750
Min: 1 / Mult: 1
-
26AWG
-
50ohm
100ft
30.5m
Black
FEP
Copper
7 x 34AWG
2.54mm
-
30H4359

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG6
18AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
7.569mm
-
15B1822

RoHS

Spool of 1000
1+
$2,779.300
5+
$2,671.810
10+
$2,579.690
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
FEP
Steel
Solid
5.969mm
-
90B6958

RoHS

Spool of 500
1+
$3,325.690
5+
$3,197.080
10+
$3,086.840
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
10.97mm
VideoFLEX Series
95B5104

RoHS

Spool of 500
1+
$6,271.280
5+
$6,028.750
10+
$5,820.860
Min: 1 / Mult: 1
RGMini
23AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
15.164mm
VideoFLEX Series
27C2163

RoHS

Spool of 1000
1+
$1,694.490
5+
$1,628.960
10+
$1,572.790
Min: 1 / Mult: 1
RG174
25AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
Solid
2.794mm
-
50B1021

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG59
20AWG
-
75ohm
1000ft
304.8m
White
PVC
Steel
Solid
6.02mm
-
30H4356

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG6
18AWG
-
75ohm
500ft
152.4m
White
PVC
Copper
Solid
6.985mm
-
83F6778

RoHS

Spool of 1000
1+
$17,204.290
5+
$16,538.920
10+
$15,968.610
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
24.638mm
VideoFLEX Series
06M3942

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG6
18AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
6.756mm
-
95B5117

RoHS

Spool of 500
1+
$1,114.840
5+
$1,071.730
10+
$1,034.770
Min: 1 / Mult: 1
RG58
19AWG
-
50ohm
500ft
152.4m
Black
PE
Copper
Solid
4.953mm
-
15B2018

RoHS

Spool of 1000
1+
$3,150.840
5+
$3,028.990
10+
$2,924.550
Min: 1 / Mult: 1
-
30AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
7 x 38AWG
6.477mm
-
98F8219

RoHS

Spool of 1000
1+
$1,317.820
5+
$1,266.850
10+
$1,223.170
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Yellow
PVC
Copper
Solid
5.918mm
-
02F5673

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG59
22AWG
-
80ohm
500ft
152.4m
Black
PVC
Copper
Solid
6.15mm
-
15B3772

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG6
18AWG
-
75ohm
1000ft
304.8m
Beige
PVC
Steel
Solid
6.86mm
-
87K1131

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Steel
Solid
6.858mm
-
15B3164

RoHS

Spool of 1000
1+
$1,058.020
5+
$1,017.100
10+
$982.030
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
6.147mm
-
19C3094

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG6
18AWG
-
75ohm
1000ft
304.8m
White
PVC
Copper
Solid
6.858mm
-
551-575 of 712 items
of 29 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M