Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No1505ANH.00305Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AH8551
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,341.720 |
| 5+ | $1,295.450 |
| 10+ | $1,255.790 |
Price for:Reel of 305
Minimum: 1
Multiple: 1
$1,341.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1505ANH.00305Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AH8551
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter5.92mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialFR NC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge20AWG
Conductor MaterialCopper
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG59
Reel Length (Imperial)
1000ft
External Diameter
5.92mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
20AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
75ohm
Jacket Material
FR NC
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
