Multiconductor Cable:

1,038 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
69AH5740

RoHS

Date/Lot Code

Spool of 100
1+
$429.900
10+
$425.550
Min: 1 / Mult: 1
Unshielded
3Conductor
-
22AWG
0.35mm²
100ft
30.5m
Black
7 x 0.25mm
Copper
PU
4.8mm
300V
Xtra-Guard 2 Series
40M4221

RoHS

Spool of 500
1+
$6,866.710
5+
$6,601.140
10+
$6,373.510
Min: 1 / Mult: 1
Shielded
5Conductor
-
16AWG
-
500ft
152.4m
Black
26 x 30AWG, 41 x 30AWG
Tinned Copper
PVC
20.828mm
1kV
-
25M0689

RoHS

Each
1+
$3.950
100+
$3.260
250+
$3.020
500+
$2.800
1000+
$2.620
Min: 1 / Mult: 1
Unscreened
3Conductor
-
-
0.2mm²
-
-
Black
18 x 0.12mm
Plain Annealed Copper
PVC
5.3mm
48VAC
-
02F4236

RoHS

Spool of 1000
1+
$12,331.970
5+
$11,855.050
10+
$11,446.250
Min: 1 / Mult: 1
Unshielded
7Conductor
-
16AWG
-
1000ft
304.8m
Chrome
19 x 29AWG
Copper
PVC
11.633mm
600V
-
30M6947

RoHS

Spool of 1000
1+
$3,791.500
5+
$3,644.870
10+
$3,519.180
Min: 1 / Mult: 1
Unshielded
4Conductor
-
12AWG
-
1000ft
304.8m
Black
65 x 30AWG
Copper
LSZH
9.855mm
300V
-
02F6103

RoHS

Spool of 500
1+
$13,937.420
5+
$13,398.400
10+
$12,936.390
Min: 1 / Mult: 1
Unshielded
12Conductor
-
16AWG
-
500ft
152.4m
Chrome
19 x 29AWG
Copper
PVC
15.926mm
600V
-
37AC0222

RoHS

Spool of 100
1+
$1,338.460
5+
$1,286.700
10+
$1,242.320
Min: 1 / Mult: 1
Unshielded
12Conductor
-
18AWG
0.85mm²
100ft
30.5m
Black
105 x 38AWG
Copper
PVC
13.208mm
600V
MachFlex 77000W Series
50AC7657

RoHS

Spool of 100
1+
$592.010
5+
$580.720
10+
$569.440
Min: 1 / Mult: 1
Unscreened
3Conductor
-
-
2.5mm²
328ft
100m
Grey
-
Copper
LSZH
8.3mm
500V
OLFLEX CLASSIC 130 H Series
95AC2040

RoHS

1 Meter
1+
$1.920
100+
$1.500
250+
$1.370
500+
$1.240
1000+
$1.150
Min: 1 / Mult: 1
Unscreened
2Conductor
-
-
1mm²
-
-
Grey
-
Copper
PVC
7.95mm
500V
Pro Power 624-Y Twin and Earth
54M2312

RoHS

1 Meter
1+
$1.040
250+
$0.944
500+
$0.851
1000+
$0.777
5000+
$0.564
Min: 1 / Mult: 1
Unscreened
2Conductor
-
-
0.75mm²
-
-
Grey
24 x 0.2mm
Copper
PVC
5.7mm
300V
2192Y
06M3982

RoHS

Spool of 500
1+
$678.780
5+
$652.530
10+
$630.030
Min: 1 / Mult: 1
Shielded
3Conductor
-
20AWG
-
500ft
152.4m
Natural
Solid, 7 x 26AWG
Copper
LSPVC
-
300V
-
04X9503

RoHS

1 Meter
1+
$2.900
5+
$2.810
10+
$2.630
25+
$2.550
Min: 1 / Mult: 1
Unscreened
3Conductor
-
19AWG
0.75mm²
-
-
Grey
24 x 0.2mm
Copper
PU
5.7mm
500V
OLFLEX CLASSIC 400 P Series
31Y6050

RoHS

Spool of 100
1+
$390.740
5+
$342.770
10+
$309.790
25+
$297.800
50+
$273.820
More Pricing...
Min: 1 / Mult: 1
Unscreened
3Conductor
-
-
1.5mm²
328ft
100m
White
30 x 0.25mm
Copper
PVC
8.9mm
500V
3183Y
62X0713

RoHS

1 Meter
1+
$3.960
100+
$3.330
250+
$3.120
500+
$2.910
1000+
$2.740
Min: 1 / Mult: 1
Unscreened
3Conductor
-
-
2.5mm²
-
-
Orange
50 x 0.25mm
Copper
PVC
10.2mm
500V
3183Y
50AC6660

RoHS

Spool of 50
1+
$69.700
25+
$66.740
50+
$65.100
100+
$63.130
250+
$61.160
Min: 1 / Mult: 1
Unscreened
5Conductor
-
-
0.75mm²
164ft
50m
Grey
-
Copper
PVC
6.7mm
500V
YY
50AC6650

RoHS

Spool of 50
1+
$243.390
10+
$227.320
25+
$219.910
50+
$212.500
100+
$203.850
Min: 1 / Mult: 1
Unscreened
18Conductor
-
-
0.75mm²
164ft
50m
Grey
-
Copper
PVC
11.7mm
500V
YY
22AC8527

RoHS

1 Meter
1+
$2.170
100+
$1.760
250+
$1.610
500+
$1.490
1000+
$1.390
Min: 1 / Mult: 1
Unscreened
2Conductor
-
-
1.5mm²
-
-
White
30 x 0.24mm
Copper
PVC
7.4mm
500V
3182Y
50AC6651

RoHS

Spool of 100
1+
$84.870
25+
$81.260
50+
$79.270
100+
$76.860
250+
$74.460
Min: 1 / Mult: 1
Unscreened
3Conductor
-
-
0.75mm²
328ft
100m
Grey
-
Copper
PVC
5.7mm
500V
YY
69AH5751

RoHS

Spool of 100
1+
$1,339.650
Min: 1 / Mult: 1
Shielded
10Conductor
-
22AWG
0.35mm²
100ft
30.5m
Black
7 x 30AWG
Tinned Copper
PU
7.52mm
300V
Xtra-Guard 2 Series
88K0153

RoHS

Spool of 1000
1+
$9,414.510
5+
$9,050.420
10+
$8,738.340
Min: 1 / Mult: 1
Unshielded
12Conductor
-
18AWG
-
1000ft
304.8m
Chrome
19 x 30AWG
Tinned Copper
PVC
10.465mm
300V
-
40M4223

RoHS

Spool of 500
1+
$8,424.350
5+
$8,098.550
10+
$7,819.290
Min: 1 / Mult: 1
Shielded
5Conductor
-
16AWG
-
500ft
152.4m
Black
26 x 30AWG, 65 x 30AWG
Tinned Copper
PVC
22.733mm
1kV
-
62M2543

RoHS

1 Meter
1+
$1.870
250+
$1.440
500+
$1.310
1000+
$1.190
5000+
$1.100
Min: 1 / Mult: 1
Unscreened
2Conductor
-
-
1mm²
-
-
Black
32 x 0.2mm
Copper
PVC
6.55mm
500V
3182Y
95W4042

RoHS

1 Meter
1+
$4.300
10+
$3.940
25+
$3.650
50+
$3.400
100+
$3.190
More Pricing...
Min: 1 / Mult: 1
Unscreened
5Conductor
-
22AWG
-
-
-
Black
-
Copper
PU
4.5mm
300V
UNITRONIC SENSOR FD Series
61M6666

RoHS

1 Meter
1+
$3.820
100+
$3.080
250+
$2.820
500+
$2.600
1000+
$2.400
Min: 1 / Mult: 1
Unscreened
3Conductor
-
-
1.5mm²
-
-
Black
30 x 0.25mm
Copper
Rubber
9.5mm
-
H07RN
13C2220

RoHS

Spool of 1000
1+
$985.960
Min: 1 / Mult: 1
Shielded
3Conductor
-
24AWG
-
1000ft
304.8m
Slate
7 x 32AWG
Tinned Copper
PVC
4.4mm
300V
-
76-100 of 1038 items
of 42 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M