2. Circuit Protection
                                                                                                  3. Circuit Breakers
                                                                                                  4. RCBO, RCD, GFCI, AFDD Circuit Breakers
                                                                                                  Print Page

                                                                                                  F202AC-63/0.03

                                                                                                  Circuit Breaker, F200 Series, 227 V, 63 A, 2 Pole

                                                                                                  ABB
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ABB F202AC-63/0.03
                                                                                                  ManufacturerABB
                                                                                                  Manufacturer Part NoF202AC-63/0.03
                                                                                                  Newark Part No.51R6550
                                                                                                  Product RangeF200
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  93 In Stock

                                                                                                  Need more?

                                                                                                  62 Delivery in 1-3 Business Days(US stock)
                                                                                                  31 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$401.200
                                                                                                  5+$387.010
                                                                                                  10+$371.180
                                                                                                  25+$355.890
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $401.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ABB
                                                                                                  ManufacturerABB
                                                                                                  Manufacturer Part NoF202AC-63/0.03
                                                                                                  Newark Part No.51R6550
                                                                                                  Product RangeF200
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeF200
                                                                                                  Voltage Rating VAC277V
                                                                                                  Voltage Rating VDC-
                                                                                                  Current Rating63A
                                                                                                  No. of Poles2 Pole
                                                                                                  Overload Current-
                                                                                                  Insulation Voltage-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The F202AC-63/0.03 is a 2-pole Residual Current Circuit Breaker (RCBO) designed to protect against AC ground faults (AC type). The F200 product range is approved as an UL 1053 recognized component. ABB recommends the installation of F200 RCDs wherever uptime is a critical factor.

                                                                                                  • Vertical and horizontal mounting positions
                                                                                                  • 10kA Rated conditional short-circuit current
                                                                                                  • 1kA Rated residual breaking capacity
                                                                                                  • 35mm DIN rail standard mounting
                                                                                                  • IP20 Protection rating
                                                                                                  • -25 to 55°C Working temperature range

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  F200

                                                                                                  Voltage Rating VDC

                                                                                                  -

                                                                                                  No. of Poles

                                                                                                  2 Pole

                                                                                                  Insulation Voltage

                                                                                                  -

                                                                                                  Voltage Rating VAC

                                                                                                  277V

                                                                                                  Current Rating

                                                                                                  63A

                                                                                                  Overload Current

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility