• 3D Printing Solutions
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
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuse Holders
                      Print Page

                      CFH05

                      Fuseholder, Panel Mount, 250V, 10A, 5 x 20mm, Solder Terminals

                      MULTICOMP PRO CFH05
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoCFH05
                      Newark Part No.74M3024
                      Product RangeMulticomp Fuseholders Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,051 In Stock

                      Need more?

                      6 Delivery in 1-3 Business Days(US stock)
                      3045 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$4.360
                      250+$3.940
                      500+$3.560
                      1000+$3.250
                      5000+$2.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoCFH05
                      Newark Part No.74M3024
                      Product RangeMulticomp Fuseholders Series
                      Technical Datasheet

                      Data Sheet

                      Fuse Holder TypeEnclosed Screw Knob
                      Fuse Current10A
                      Fuse Size Held5mm x 20mm
                      Holder TerminalsQuick Connect
                      No. of Fuses1Fuses
                      Product RangeMulticomp Fuseholders Series
                      Voltage Rating VAC250V
                      Voltage Rating VDC250V
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      CFH05 is a 5mm×20mm low profile panel mounting fuse holder.

                      • Finger or screw release, anti rotation body molding
                      • Standard profile panel mount, quick release carrier
                      • Combined solder/2.8mm quick connect terminals, complies with EN60127-6
                      • 10A current rating/ 250V voltage rating, 3kV dielectric strength
                      • Tinned nickel plated brass contact
                      • >100Mohm insulation resistance, 2.5W (VDE) power dissipation
                      • Operating temperature range from -30°C to +85°C, shock safe category : PC2
                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12-month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Technical Specifications

                      Fuse Holder Type

                      Enclosed Screw Knob

                      Fuse Size Held

                      5mm x 20mm

                      No. of Fuses

                      1Fuses

                      Voltage Rating VAC

                      250V

                      SVHC

                      No SVHC (21-Jan-2025)

                      Fuse Current

                      10A

                      Holder Terminals

                      Quick Connect

                      Product Range

                      Multicomp Fuseholders Series

                      Voltage Rating VDC

                      250V

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for CFH05

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate