2. Circuit Protection
                      3. Gas Discharge Tubes - GDT
                      Print Page

                      AC120L

                      Gas Discharge Tube (GDT), 2-Electrode, AC Series, 500 V, Axial Leaded, 5 A, 700 V

                      LITTELFUSE AC120L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoAC120L
                      Newark Part No.64K2239
                      Product RangeAC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 8/8/2025.
                      QuantityPrice
                      100+$1.960
                      500+$1.640
                      1000+$1.520
                      2500+$1.440
                      Price for:Each
                      Minimum: 350
                      Multiple: 350
                      $686.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoAC120L
                      Newark Part No.64K2239
                      Product RangeAC Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeAC Series
                      DC Breakover Voltage500V
                      GDT Case StyleAxial Leaded
                      Impulse Discharge Current5A
                      Impulse Sparkover Voltage700V
                      SVHCTo Be Advised

                      Product Overview

                      The AC series 2-electrode Line Protector provides a high degree of surge protection in AC line applications. The two models AC120 and AC240 are designed for use with 120 and 240VAC lines respectively. It is able to extinguish AC follow-on currents of at least 200A.

                      • Rugged ceramic-metal construction
                      • Low capacitance (<1.5pF)
                      • Available in tape-and-reel packaging
                      • Available with or without leads

                      Applications

                      Safety, Industrial, Power Management, Medical, Test & Measurement, Computers & Computer Peripherals

                      Technical Specifications

                      Product Range

                      AC Series

                      GDT Case Style

                      Axial Leaded

                      Impulse Sparkover Voltage

                      700V

                      DC Breakover Voltage

                      500V

                      Impulse Discharge Current

                      5A

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate