Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAC120LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64K2239
Product RangeAC Series
Your Part Number
340 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $2.570 |
| 25+ | $2.490 |
| 50+ | $2.390 |
| 100+ | $1.960 |
| 500+ | $1.950 |
| 1000+ | $1.910 |
| 2500+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAC120LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64K2239
Product RangeAC Series
Technical Datasheet
Product RangeAC Series
DC Breakover Voltage500V
GDT Case StyleAxial Leaded
Impulse Discharge Current5A
Impulse Sparkover Voltage700V
SVHCTo Be Advised
Product Overview
The AC series 2-electrode Line Protector provides a high degree of surge protection in AC line applications. The two models AC120 and AC240 are designed for use with 120 and 240VAC lines respectively. It is able to extinguish AC follow-on currents of at least 200A.
- Rugged ceramic-metal construction
- Low capacitance (<1.5pF)
- Available in tape-and-reel packaging
- Available with or without leads
Applications
Safety, Industrial, Power Management, Medical, Test & Measurement, Computers & Computer Peripherals
Technical Specifications
Product Range
AC Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
700V
DC Breakover Voltage
500V
Impulse Discharge Current
5A
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
