2. Circuit Protection
                      3. Gas Discharge Tubes - GDT
                      Print Page

                      B88069X0180S102

                      Gas Discharge Tube (GDT), EC75X Series, 75 V, Axial Leaded, 5 kA, 700 V

                      Date/Lot Code

                      EPCOS B88069X0180S102
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB88069X0180S102
                      Newark Part No.12T2564
                      Product RangeEC75X
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      1+$1.880
                      10+$1.760
                      25+$1.680
                      50+$1.620
                      100+$1.550
                      500+$1.480
                      1000+$1.440
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB88069X0180S102
                      Newark Part No.12T2564
                      Product RangeEC75X
                      Technical Datasheet

                      Data Sheet

                      Product RangeEC75X
                      DC Breakover Voltage75V
                      GDT Case StyleAxial Leaded
                      Impulse Discharge Current10kA
                      Impulse Sparkover Voltage700V
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The EC75X series 2-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance. It is suitable for modem, XDSL-splitter, data lines, tuner and antenna.

                      • Standard size
                      • High current rating
                      • Very fast response time
                      • Stable performance over life

                      Applications

                      Safety, Industrial, Communications & Networking, Computers & Computer Peripherals, Signalling, Consumer Electronics, Portable Devices

                      Technical Specifications

                      Product Range

                      EC75X

                      GDT Case Style

                      Axial Leaded

                      Impulse Sparkover Voltage

                      700V

                      DC Breakover Voltage

                      75V

                      Impulse Discharge Current

                      10kA

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability