2. Circuit Protection
                                                                                                  3. Line Conditioners
                                                                                                  Print Page

                                                                                                  LC1200

                                                                                                  Conditioner, 147 V, 120 VAC, 1200 VA, 152.4 mm, 184.15 mm

                                                                                                  EATON TRIPP LITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON TRIPP LITE LC1200
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoLC1200
                                                                                                  Newark Part No.46F2615
                                                                                                  Also Known AsGTIN UPC EAN: 037332040022
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$258.400
                                                                                                  5+$241.170
                                                                                                  10+$234.110
                                                                                                  25+$225.090
                                                                                                  50+$218.500
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $258.40
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoLC1200
                                                                                                  Newark Part No.46F2615
                                                                                                  Also Known AsGTIN UPC EAN: 037332040022
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Input Voltage147V
                                                                                                  Product Range-
                                                                                                  Output Voltage120VAC
                                                                                                  Output Power (VA)1200VA
                                                                                                  Width152.4mm
                                                                                                  Height184.15mm
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The LC1200 is a 4-outlet Power Conditioner with automatic voltage regulation (AVR) and AC surge protection. Adjusts under- and overvoltage to provide safe, computer-grade AC power that meets ANSI C84.1 specifications. Built-in AVR offers three levels of voltage stabilization that correct under-voltage as low as 89V and overvoltage as high as 147V back to regulated 120V nominal power. Providing optimum voltage conditions not only extends the life of equipment, but also keeps equipment working through brownouts and prolonged overvoltage conditions. A network-grade 1200J surge suppression rating exceeds the IEEE-587 standard for surge suppression (both categories A and B) and prevents even the strongest spikes from inflicting damage, data loss or corruption and audio/video performance problems on connected equipment. Space-saving NEMA 5-15P right-angle plug with 7ft cord to an AC power source and plug up to 4 devices into the NEMA 5-15R outlets.

                                                                                                  • Protects valuable electronics
                                                                                                  • Automatic voltage regulation (AVR)
                                                                                                  • AC line surge suppression
                                                                                                  • EMI/RFI noise filtering protects AC line from disruptive electromagnetic and radio interference
                                                                                                  • Protects against spikes with 1200J of surge suppression
                                                                                                  • Monitors power status with front-panel diagnostic LEDs
                                                                                                  • 4 NEMA 5-15R rear outlets

                                                                                                  Applications

                                                                                                  Power Management, Consumer Electronics, Computers & Computer Peripherals

                                                                                                  Contents

                                                                                                  LC1200 1200W/120V Power conditioner and Owner's manual.

                                                                                                  Technical Specifications

                                                                                                  Input Voltage

                                                                                                  147V

                                                                                                  Output Voltage

                                                                                                  120VAC

                                                                                                  Width

                                                                                                  152.4mm

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Output Power (VA)

                                                                                                  1200VA

                                                                                                  Height

                                                                                                  184.15mm

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  ESG