| Quantity | Price |
|---|---|
| 1+ | $258.400 |
| 5+ | $241.170 |
| 10+ | $234.110 |
| 25+ | $225.090 |
| 50+ | $218.500 |
Product Information
Product Overview
The LC1200 is a 4-outlet Power Conditioner with automatic voltage regulation (AVR) and AC surge protection. Adjusts under- and overvoltage to provide safe, computer-grade AC power that meets ANSI C84.1 specifications. Built-in AVR offers three levels of voltage stabilization that correct under-voltage as low as 89V and overvoltage as high as 147V back to regulated 120V nominal power. Providing optimum voltage conditions not only extends the life of equipment, but also keeps equipment working through brownouts and prolonged overvoltage conditions. A network-grade 1200J surge suppression rating exceeds the IEEE-587 standard for surge suppression (both categories A and B) and prevents even the strongest spikes from inflicting damage, data loss or corruption and audio/video performance problems on connected equipment. Space-saving NEMA 5-15P right-angle plug with 7ft cord to an AC power source and plug up to 4 devices into the NEMA 5-15R outlets.
- Protects valuable electronics
- Automatic voltage regulation (AVR)
- AC line surge suppression
- EMI/RFI noise filtering protects AC line from disruptive electromagnetic and radio interference
- Protects against spikes with 1200J of surge suppression
- Monitors power status with front-panel diagnostic LEDs
- 4 NEMA 5-15R rear outlets
Applications
Power Management, Consumer Electronics, Computers & Computer Peripherals
Contents
LC1200 1200W/120V Power conditioner and Owner's manual.
Technical Specifications
147V
120VAC
152.4mm
No SVHC (08-Jul-2021)
-
1200VA
184.15mm
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate