0ZRG Series Radial Leaded PPTCs:
8 Products FoundFind a huge range of 0ZRG Series Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, MF-R Series & PolySwitch LVR Series Radial Leaded PPTCs from the worlds top manufacturers including: Bel Fuse
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.111 10+ $0.111 25+ $0.111 50+ $0.111 100+ $0.111 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRG Series | 16VDC | 1.1A | 2.2A | 2.3s | Rectangular | 40A | 5.1mm | - | 7.4mm | 3mm | 14.2mm | -40°C | 85°C | |||||
Each | 1+ $0.147 10+ $0.147 25+ $0.147 50+ $0.147 100+ $0.147 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRG Series | 16VDC | 1.2A | 2A | 0.7s | Round | 40A | 5.1mm | 6.9mm | - | 3mm | 11.7mm | -40°C | 85°C | |||||
Each | 1+ $0.347 10+ $0.298 25+ $0.285 50+ $0.271 100+ $0.252 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRG Series | 16VDC | 900mA | 1.8A | 1.2s | Rectangular | 40A | 5.1mm | - | 7.4mm | 3mm | 12.2mm | -40°C | 85°C | |||||
Each | 1+ $0.050 10+ $0.050 25+ $0.050 50+ $0.050 100+ $0.050 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRG Series | 16VDC | 1.35A | 2.7A | 4.5s | Rectangular | 40A | 5.1mm | - | 8.9mm | 3mm | 13.5mm | -40°C | 85°C | |||||
Each | 1+ $0.241 10+ $0.240 25+ $0.240 50+ $0.240 100+ $0.221 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRG Series | 16VDC | 750mA | 1.3A | 0.4s | Round | 40A | 5.1mm | 6.9mm | - | 3mm | 11.4mm | -40°C | 85°C | |||||
Each | 1000+ $0.241 | Min: 3000 / Mult: 1 | Through Hole | 0ZRG Series | 16VDC | 1.6A | 3.2A | 9s | Rectangular | 40A | 5.1mm | - | 8.9mm | 3mm | 15.2mm | -40°C | 85°C | |||||
Each | 1000+ $0.231 | Min: 3000 / Mult: 1 | Through Hole | 0ZRG Series | 16VDC | 1.55A | 2.7A | 2.2s | Round | 40A | 5.1mm | 6.9mm | - | 3mm | 11.7mm | -40°C | 85°C | |||||
Each | 1000+ $0.223 | Min: 3000 / Mult: 1 | Through Hole | 0ZRG Series | 16VDC | 2.5A | 5A | 40s | Rectangular | 40A | 5.1mm | - | 11.4mm | 3mm | 18.3mm | -40°C | 85°C |