Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRG0135FF1ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AC9740
Product Range0ZRG Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.599 |
| 10+ | $0.462 |
| 25+ | $0.450 |
| 50+ | $0.438 |
| 100+ | $0.354 |
| 250+ | $0.327 |
| 500+ | $0.306 |
| 1000+ | $0.288 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRG0135FF1ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AC9740
Product Range0ZRG Series
Technical Datasheet
Product Range0ZRG Series
Thermistor MountingThrough Hole
Voltage Rating16VDC
Holding Current1.35A
Trip Current2.7A
Time to Trip4.5s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length8.9mm
Thickness3mm
Height13.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRG Series
Voltage Rating
16VDC
Trip Current
2.7A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
8.9mm
Height
13.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
1.35A
Time to Trip
4.5s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
