0ZRR Series Radial Leaded PPTCs:
13 Products FoundFind a huge range of 0ZRR Series Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, MF-R Series, PolySwitch RUEF Series & PolySwitch LVR Series Radial Leaded PPTCs from the worlds top manufacturers including: Bel Fuse
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.326 10+ $0.294 25+ $0.271 50+ $0.248 100+ $0.226 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRR Series | 60VDC | 50mA | 100mA | 5s | Round | 40A | 5.1mm | 7.4mm | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 1+ $0.096 10+ $0.096 25+ $0.096 50+ $0.096 100+ $0.096 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRR Series | 60VDC | 100mA | 200mA | 4s | Round | 40A | 5.1mm | 7.4mm | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 1+ $0.268 10+ $0.236 25+ $0.222 50+ $0.221 100+ $0.221 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRR Series | 60VDC | 1.6A | 3.2A | 11.4s | Round | 40A | 5.1mm | 16.3mm | 3.1mm | 21.3mm | -40°C | 85°C | |||||
Each | 1000+ $0.294 2500+ $0.286 | Min: 1000 / Mult: 1 | Through Hole | 0ZRR Series | 60VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 21.3mm | 3.1mm | 26.4mm | -40°C | 85°C | |||||
Each | 1+ $0.096 10+ $0.096 25+ $0.096 50+ $0.096 100+ $0.096 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRR Series | 60VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 1+ $0.044 10+ $0.044 25+ $0.044 50+ $0.044 100+ $0.044 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRR Series | 60VDC | 200mA | 400mA | 2.2s | Round | 40A | 5.1mm | 7.4mm | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 1+ $0.431 10+ $0.293 25+ $0.286 50+ $0.280 100+ $0.272 | Min: 1 / Mult: 1 | Through Hole | 0ZRR Series | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.7mm | 3.1mm | 14.5mm | -40°C | 85°C | |||||
Each | 1+ $0.057 10+ $0.057 25+ $0.057 50+ $0.057 100+ $0.057 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRR Series | 60VDC | 1.35A | 2.7A | 9.6s | Round | 40A | 5.1mm | 14.5mm | 3.1mm | 19.6mm | -40°C | 85°C | |||||
Each | 1000+ $0.246 | Min: 1000 / Mult: 1 | Through Hole | 0ZRR Series | 60VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 5.1mm | 17.8mm | 3.1mm | 22.9mm | -40°C | 85°C | |||||
Each | 1000+ $0.182 | Min: 3000 / Mult: 1 | Through Hole | 0ZRR Series | 60VDC | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | 3.1mm | 13mm | -40°C | 85°C | |||||
Each | 1+ $0.204 | Min: 3000 / Mult: 1 | Through Hole | 0ZRR Series | 60VDC | 170mA | 340mA | 3s | Round | 40A | 5.1mm | 7.4mm | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 1000+ $0.223 | Min: 3000 / Mult: 1 | Through Hole | 0ZRR Series | 60VDC | 750mA | 1.5A | 6.3s | Round | 40A | 5.1mm | 10.4mm | 3.1mm | 15.2mm | -40°C | 85°C | |||||
Each | 500+ $0.241 | Min: 3000 / Mult: 1 | Through Hole | 0ZRR Series | 60VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.1mm | 11.7mm | 3.1mm | 15.8mm | -40°C | 85°C |