Print Page
0ZRR0075FF1E
Resettable Fuse, PPTC, 0ZRR Series, 60 VDC, 750 mA, 1.5 A, 6.3 s, Round
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRR0075FF1E
Newark Part No.67AC9858
Product Range0ZRR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1000+ | $0.223 |
Price for:Each
Minimum: 3000
Multiple: 1
$669.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRR0075FF1E
Newark Part No.67AC9858
Product Range0ZRR Series
Technical Datasheet
Thermistor MountingThrough Hole
Product Range0ZRR Series
Voltage Rating60VDC
Holding Current750mA
Trip Current1.5A
Time to Trip6.3s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter10.4mm
Length-
Thickness3.1mm
Height15.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
60VDC
Trip Current
1.5A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
15.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZRR Series
Holding Current
750mA
Time to Trip
6.3s
Current Rating Max
40A
Diameter
10.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate