Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRR0005FF1ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67AC9831
Product Range0ZRR Series
Your Part Number
3,341 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.357 |
| 10+ | $0.321 |
| 25+ | $0.297 |
| 50+ | $0.273 |
| 100+ | $0.247 |
| 250+ | $0.210 |
| 500+ | $0.187 |
| 1000+ | $0.174 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRR0005FF1ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67AC9831
Product Range0ZRR Series
Technical Datasheet
Product Range0ZRR Series
Thermistor MountingThrough Hole
Voltage Rating60VDC
Holding Current50mA
Trip Current100mA
Time to Trip5s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3.1mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRR Series
Voltage Rating
60VDC
Trip Current
100mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
50mA
Time to Trip
5s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
