2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Radial Leaded PPTCs
                      Print Page

                      BK16-500-SZ

                      FUSE, PPTC, RECTANGULAR, 16V, 100A ROHS COMPLIANT: YES

                      Date/Lot Code

                      YAGEO BK16-500-SZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerYAGEO
                      Manufacturer Part NoBK16-500-SZ
                      Newark Part No.54AJ2573
                      Product RangeBK16 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      227 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      10+$0.362
                      25+$0.337
                      50+$0.311
                      100+$0.291
                      500+$0.265
                      1000+$0.242
                      2500+$0.232
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $3.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerYAGEO
                      Manufacturer Part NoBK16-500-SZ
                      Newark Part No.54AJ2573
                      Product RangeBK16 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeBK16 Series
                      Voltage Rating16V
                      Holding Current5A
                      Trip Current10A
                      Time to Trip2s
                      Fuse ShapeRectangular
                      Current Rating Max100A
                      Lead Spacing5.1mm
                      Diameter-
                      Length10.7mm
                      Thickness3.1mm
                      Height19.6mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Automotive Qualification Standard-
                      SVHCNo SVHC (15-Jan-2019)

                      Technical Specifications

                      Product Range

                      BK16 Series

                      Holding Current

                      5A

                      Time to Trip

                      2s

                      Current Rating Max

                      100A

                      Diameter

                      -

                      Thickness

                      3.1mm

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      Voltage Rating

                      16V

                      Trip Current

                      10A

                      Fuse Shape

                      Rectangular

                      Lead Spacing

                      5.1mm

                      Length

                      10.7mm

                      Height

                      19.6mm

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability