2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Radial Leaded PPTCs

                      MF-RG Radial Leaded PPTCs:

                      8 Products Found
                      Find a huge range of MF-RG Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, MF-R Series, PolySwitch RUEF Series & PolySwitch LVR Series Radial Leaded PPTCs from the worlds top manufacturers including: Bourns
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Product Range
                      Voltage Rating
                      Holding Current
                      Trip Current
                      Time to Trip
                      Fuse Shape
                      Current Rating Max
                      Lead Spacing
                      Diameter
                      Length
                      Thickness
                      Height
                      Operating Temperature Min
                      Operating Temperature Max
                      Automotive Qualification Standard
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      MF-RG700-2
                      BOURNS MF-RG700-2
                      17AC7132

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. FUSE
                      2. AEC-Q200
                      3. PTC
                      4. 16V
                      5. 7A
                      6. RADIAL
                      Each
                      1+
                      $0.930
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      7A
                      11.9A
                      8s
                      Round
                      100A
                      5.1mm
                      11.2mm
                      -
                      3mm
                      18.8mm
                      -40°C
                      85°C
                      AEC-Q200
                      MF-RG400-0
                      BOURNS MF-RG400-0
                      06X6330

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. FUSE
                      2. RESETTABLE PTC
                      Each
                      1+
                      $0.814
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      4A
                      6.8A
                      1s
                      Round
                      100A
                      5.1mm
                      8.9mm
                      -
                      3mm
                      12.8mm
                      -40°C
                      85°C
                      -
                      MF-RG300-0
                      BOURNS MF-RG300-0
                      66W1996

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. FUSE
                      2. PTC
                      3. 3A
                      4. 16V
                      5. RADIAL
                      Each
                      1+
                      $0.814
                      10+
                      $0.749
                      25+
                      $0.715
                      50+
                      $0.684
                      100+
                      $0.653
                      More Pricing...
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      3A
                      5.1A
                      1s
                      Rectangular
                      100A
                      5.1mm
                      -
                      7.1mm
                      3mm
                      11mm
                      -40°C
                      85°C
                      -
                      MF-RG500-0
                      BOURNS MF-RG500-0
                      66W1997

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. FUSE
                      2. PTC
                      3. 5A
                      4. 16V
                      5. RADIAL
                      Each
                      1+
                      $1.100
                      10+
                      $0.933
                      25+
                      $0.896
                      50+
                      $0.858
                      100+
                      $0.718
                      More Pricing...
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      5A
                      8.5A
                      2s
                      Rectangular
                      100A
                      5.1mm
                      -
                      10.4mm
                      3mm
                      14.3mm
                      -40°C
                      85°C
                      -
                      MF-RG900-0
                      BOURNS MF-RG900-0
                      06X6334

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. FUSE
                      2. RESETTABLE PTC
                      Each
                      1+
                      $0.928
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      9A
                      15.3A
                      12s
                      Rectangular
                      100A
                      5.1mm
                      -
                      14mm
                      3mm
                      20.8mm
                      -40°C
                      85°C
                      -
                      MF-RG900-2
                      BOURNS MF-RG900-2
                      17AC7134

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. FUSE
                      2. AEC-Q200
                      3. PTC
                      4. 16V
                      5. 9A
                      6. RADIAL
                      Each
                      1+
                      $1.360
                      10+
                      $1.200
                      25+
                      $1.150
                      50+
                      $1.120
                      100+
                      $0.957
                      More Pricing...
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      9A
                      15.3A
                      12s
                      Rectangular
                      100A
                      5.1mm
                      -
                      14mm
                      3mm
                      20.8mm
                      -40°C
                      85°C
                      AEC-Q200
                      MF-RG700-0
                      BOURNS MF-RG700-0
                      06X6332

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. FUSE
                      2. RESETTABLE PTC
                      Each
                      1+
                      $1.110
                      10+
                      $0.960
                      25+
                      $0.917
                      50+
                      $0.874
                      100+
                      $0.809
                      More Pricing...
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      7A
                      11.9A
                      8s
                      Rectangular
                      100A
                      5.1mm
                      -
                      11.2mm
                      3mm
                      18.8mm
                      -40°C
                      85°C
                      -
                      MF-RG600-2
                      BOURNS MF-RG600-2
                      17AC7130

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. FUSE
                      2. AEC-Q200
                      3. PTC
                      4. 16V
                      5. 6A
                      6. RADIAL
                      Each
                      1+
                      $0.950
                      10+
                      $0.802
                      25+
                      $0.767
                      50+
                      $0.733
                      100+
                      $0.709
                      More Pricing...
                      Min: 5 / Mult: 5
                      MF-RG
                      16VDC
                      6A
                      10.2A
                      3.3s
                      Rectangular
                      100A
                      5.1mm
                      -
                      10.7mm
                      3mm
                      17.1mm
                      -40°C
                      85°C
                      AEC-Q200
                      ComparePrice forQuantity
                      1-8 of 8 items