Print Page
4,696 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.200 |
| 10+ | $1.120 |
| 25+ | $1.060 |
| 50+ | $1.000 |
| 100+ | $0.917 |
| 250+ | $0.849 |
| 500+ | $0.753 |
| 1000+ | $0.686 |
Price for:Each
Minimum: 5
Multiple: 5
$6.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RG400-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06X6330
Product RangeMF-RG
Technical Datasheet
Product RangeMF-RG
Voltage Rating16VDC
Holding Current4A
Trip Current6.8A
Time to Trip1s
Fuse ShapeRound
Current Rating Max100A
Lead Spacing5.1mm
Diameter8.9mm
Length-
Thickness3mm
Height12.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MF-RG
Holding Current
4A
Time to Trip
1s
Current Rating Max
100A
Diameter
8.9mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
6.8A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

