Radial Leaded PPTCs:
9 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.333 10+ $0.308 25+ $0.308 50+ $0.308 100+ $0.308 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 30VDC | 1.1A | 2.2A | 6.6s | Round | 40A | 5.1mm | 8.9mm | 3mm | 14mm | -40°C | 85°C | |||||
BOURNS | Each | 1+ $0.818 | Min: 5 / Mult: 5 | - | MF-RG | 16VDC | 4A | 6.8A | 1s | Round | 100A | 5.1mm | 8.9mm | 3mm | 12.8mm | -40°C | 85°C | ||||
Each | 1+ $0.579 10+ $0.524 25+ $0.497 50+ $0.473 100+ $0.447 More Pricing... | Min: 5 / Mult: 5 | - | MF-R | 30VDC | 1.35A | 2.7A | 7.3s | Round | 40A | 5.1mm | 8.9mm | 3mm | 18.9mm | -40°C | 85°C | |||||
1+ $0.234 25+ $0.234 50+ $0.234 100+ $0.234 250+ $0.234 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | MF-R Series | 30VDC | 1.35A | 2.7A | 7.3s | Round | 40A | 5.1mm | 8.9mm | 3mm | 18.9mm | -40°C | 85°C | ||||||
Each | 1+ $0.543 10+ $0.493 25+ $0.468 50+ $0.444 100+ $0.420 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 30VDC | 1.35A | 2.7A | 7.3s | Round | 40A | 5.1mm | 8.9mm | 3mm | 18.9mm | -40°C | 85°C | |||||
Each | 1+ $0.493 10+ $0.428 25+ $0.403 50+ $0.371 100+ $0.349 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 30VDC | 1.1A | 2.2A | 6.6s | Round | 40A | 5.1mm | 8.9mm | 3mm | 14mm | -40°C | 85°C | |||||
1+ $0.249 25+ $0.249 50+ $0.249 100+ $0.249 250+ $0.249 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | MF-R Series | 30VDC | 1.1A | 2.2A | 6.6s | Round | 40A | 5.1mm | 8.9mm | 3mm | 14mm | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.418 6000+ $0.406 | Min: 3000 / Mult: 3000 | - | MF-R | 30VDC | 1.35A | 2.7A | 7.3s | Round | 40A | 5.1mm | 8.9mm | 3mm | 18.9mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.417 6000+ $0.404 | Min: 3000 / Mult: 3000 | - | MF-R | 30VDC | 1.1A | 2.2A | 6.6s | Round | 40A | 5.1mm | 8.9mm | 3mm | 14mm | -40°C | 85°C |