• 3D Printing Solutions
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
                      2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Radial Leaded PPTCs
                      Print Page

                      30R300UPR

                      RESETTABLE FUSE, 30VDC, 40A, RADIAL

                      Date/Lot Code

                      LITTELFUSE 30R300UPR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part No30R300UPR
                      Newark Part No.39X0326
                      Product RangePOLYFUSE 30R
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      226 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.180
                      10+$0.939
                      25+$0.876
                      50+$0.812
                      100+$0.764
                      500+$0.667
                      1000+$0.630
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $5.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part No30R300UPR
                      Newark Part No.39X0326
                      Product RangePOLYFUSE 30R
                      Technical Datasheet

                      Data Sheet

                      Product RangePOLYFUSE 30R
                      Voltage Rating30VDC
                      Holding Current3A
                      Trip Current6A
                      Time to Trip10.8s
                      Fuse ShapeRectangular
                      Current Rating Max40A
                      Lead Spacing5.1mm
                      Diameter-
                      Length11.4mm
                      Thickness3mm
                      Height19.2mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Automotive Qualification Standard-
                      SVHCTo Be Advised

                      Technical Specifications

                      Product Range

                      POLYFUSE 30R

                      Holding Current

                      3A

                      Time to Trip

                      10.8s

                      Current Rating Max

                      40A

                      Diameter

                      -

                      Thickness

                      3mm

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      Voltage Rating

                      30VDC

                      Trip Current

                      6A

                      Fuse Shape

                      Rectangular

                      Lead Spacing

                      5.1mm

                      Length

                      11.4mm

                      Height

                      19.2mm

                      Operating Temperature Max

                      85°C

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for 30R300UPR

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability