• 3D Printing Solutions
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
                      2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Radial Leaded PPTCs
                      Print Page

                      F27075-000

                      PPTC RESETTABLE FUSE, RECT, 3.5A, 240V ROHS COMPLIANT: YES

                      Date/Lot Code

                      LITTELFUSE F27075-000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoF27075-000
                      Newark Part No.21AM9615
                      Product RangePolySwitch Series
                      20,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.170
                      10+$0.890
                      50+$0.744
                      100+$0.630
                      250+$0.586
                      500+$0.548
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $5.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoF27075-000
                      Newark Part No.21AM9615
                      Product RangePolySwitch Series
                      Product RangePolySwitch Series
                      Voltage Rating240V
                      Holding Current250mA
                      Trip Current560mA
                      Time to Trip18.5s
                      Fuse ShapeRectangular
                      Current Rating Max3.5A
                      Lead Spacing5.8mm
                      Diameter-
                      Length9.6mm
                      Thickness3.8mm
                      Height18.8mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max85°C
                      Automotive Qualification Standard-
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Product Range

                      PolySwitch Series

                      Holding Current

                      250mA

                      Time to Trip

                      18.5s

                      Current Rating Max

                      3.5A

                      Diameter

                      -

                      Thickness

                      3.8mm

                      Operating Temperature Min

                      -20°C

                      Automotive Qualification Standard

                      -

                      Voltage Rating

                      240V

                      Trip Current

                      560mA

                      Fuse Shape

                      Rectangular

                      Lead Spacing

                      5.8mm

                      Length

                      9.6mm

                      Height

                      18.8mm

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (07-Nov-2024)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability