170mA Radial Leaded PPTCs:
9 Products FoundFind a huge range of 170mA Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as 3A, 2.5A, 1.1A & 1.6A Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse, Bourns, BEL Fuse, Multicomp Pro & Yageo
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.466 10+ $0.353 25+ $0.323 50+ $0.292 100+ $0.269 More Pricing... | Through Hole | PolySwitch RXEF Series | 60VDC | 170mA | 340mA | 3s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | ||||||
Each | 1+ $0.620 10+ $0.483 25+ $0.447 50+ $0.410 100+ $0.383 More Pricing... | Through Hole | POLY-FUSE 60R Series | 60VDC | 170mA | 340mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | ||||||
Each | 1+ $0.531 10+ $0.486 25+ $0.458 50+ $0.429 100+ $0.401 More Pricing... | - | MF-R | 60VDC | 170mA | 340mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | ||||||
Each | 1+ $0.682 10+ $0.497 25+ $0.447 50+ $0.397 100+ $0.344 More Pricing... | - | PolySwitch RXEF Series | 60VDC | 170mA | 340mA | 3s | Round | 40A | 0.23" | 0.29" | - | 0.12" | 0.5" | -40°C | 85°C | ||||||
Each | 1+ $0.219 250+ $0.167 500+ $0.150 1000+ $0.136 5000+ $0.123 | - | MP FRX | 90VDC | 170mA | 340mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | ||||||
Each | 1+ $0.499 10+ $0.457 25+ $0.431 50+ $0.404 100+ $0.377 More Pricing... | Through Hole | - | 60VDC | 170mA | 340mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.248 | Through Hole | PolySwitch RXEF Series | 60VDC | 170mA | 340mA | 3s | Rectangular | 40A | 5.8mm | - | 7.4mm | 3mm | 12.7mm | -40°C | 85°C | ||||||
Each | 1000+ $0.190 | Through Hole | 0ZRR Series | 60VDC | 170mA | 340mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | ||||||
Each | 10+ $0.207 25+ $0.203 50+ $0.197 100+ $0.193 500+ $0.163 More Pricing... | - | BK60 Series | 60VDC | 170mA | 340mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | ||||||