MF-R Radial Leaded PPTCs:
17 Products FoundFind a huge range of MF-R Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, MF-R Series & PolySwitch LVR Series Radial Leaded PPTCs from the worlds top manufacturers including: Bourns
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.632 10+ $0.623 25+ $0.601 50+ $0.580 100+ $0.558 More Pricing... | Min: 5 / Mult: 5 | - | MF-R | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | |||||
Each | 1+ $0.518 10+ $0.463 25+ $0.436 50+ $0.411 100+ $0.386 More Pricing... | Min: 5 / Mult: 5 | - | MF-R | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.7mm | - | 3.1mm | 15.2mm | -40°C | 85°C | |||||
Each | 1+ $0.751 10+ $0.696 25+ $0.646 50+ $0.600 100+ $0.569 More Pricing... | Min: 5 / Mult: 5 | - | MF-R | 30VDC | 6A | 12A | 16s | Rectangular | 40A | 10.2mm | - | 19.3mm | 3mm | 31.9mm | -40°C | 85°C | |||||
Each | 1+ $0.829 10+ $0.659 25+ $0.642 50+ $0.624 100+ $0.508 More Pricing... | Min: 5 / Mult: 5 | - | MF-R | 30VDC | 4A | 8A | 12.7s | Rectangular | 40A | 5.1mm | - | 14.4mm | 3mm | 24.8mm | -40°C | 85°C | |||||
Each | 1+ $0.866 10+ $0.801 25+ $0.742 50+ $0.683 100+ $0.638 More Pricing... | Min: 5 / Mult: 5 | - | MF-R | 30VDC | 7A | 14A | 17.5s | Rectangular | 40A | 10.2mm | - | 22.1mm | 3mm | 29.8mm | -40°C | 85°C | |||||
Each | 1+ $0.948 10+ $0.876 25+ $0.807 50+ $0.738 100+ $0.711 More Pricing... | Min: 5 / Mult: 5 | - | MF-R | 30VDC | 8A | 16A | 18.8s | Rectangular | 40A | 10.2mm | - | 24.2mm | 3mm | 32.9mm | -40°C | 85°C | |||||
Each | 1+ $0.539 10+ $0.477 25+ $0.444 50+ $0.411 100+ $0.386 More Pricing... | Min: 5 / Mult: 5 | - | MF-R | 30VDC | 1.35A | 2.7A | 7.3s | Round | 40A | 5.1mm | 8.9mm | - | 3mm | 18.9mm | -40°C | 85°C | |||||
Each | 1+ $0.435 10+ $0.390 25+ $0.368 50+ $0.346 100+ $0.326 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 60VDC | 100mA | 200mA | 4s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 1+ $0.489 10+ $0.438 25+ $0.413 50+ $0.389 100+ $0.366 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 60VDC | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.4mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.364 6000+ $0.351 | Min: 3000 / Mult: 3000 | - | MF-R | 30VDC | 1.35A | 2.7A | 7.3s | Round | 40A | 5.1mm | 8.9mm | - | 3mm | 18.9mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.358 6000+ $0.345 | Min: 3000 / Mult: 3000 | - | MF-R | 30VDC | 1.1A | 2.2A | 6.6s | Round | 40A | 5.1mm | 8.9mm | - | 3mm | 14mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.366 6000+ $0.348 | Min: 3000 / Mult: 3000 | - | MF-R | 60VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.7mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.358 6000+ $0.345 | Min: 3000 / Mult: 3000 | - | MF-R | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.7mm | - | 3.1mm | 15.2mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.424 6000+ $0.409 12000+ $0.394 18000+ $0.388 | Min: 3000 / Mult: 3000 | - | MF-R | 30VDC | 1.6A | 3.2A | 8s | Round | 40A | 5.1mm | 10.2mm | - | 3mm | 16.8mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.490 | Min: 3000 / Mult: 3000 | - | MF-R | 30VDC | 3A | 6A | 10.8s | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.396 6000+ $0.382 | Min: 3000 / Mult: 3000 | - | MF-R | 30VDC | 1.85A | 3.7A | 8.7s | Round | 40A | 5.1mm | 12mm | - | 3mm | 18.4mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.323 6000+ $0.311 | Min: 3000 / Mult: 3000 | - | MF-R | 60VDC | 100mA | 200mA | 4s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||