Print Page
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $1.100 |
| 10+ | $1.080 |
| 25+ | $1.060 |
| 50+ | $1.040 |
| 100+ | $1.010 |
| 250+ | $0.992 |
| 500+ | $0.971 |
| 1000+ | $0.948 |
Price for:Each
Minimum: 5
Multiple: 5
$5.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-R800Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38K5124
Product RangeMF-R
Technical Datasheet
Product RangeMF-R
Voltage Rating30VDC
Holding Current8A
Trip Current16A
Time to Trip18.8s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.2mm
Diameter-
Length24.2mm
Thickness3mm
Height32.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MF-R
Holding Current
8A
Time to Trip
18.8s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
16A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
24.2mm
Height
32.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MF-R800
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

