MF-RX/72 Radial Leaded PPTCs:
6 Products FoundFind a huge range of MF-RX/72 Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, MF-R Series & PolySwitch LVR Series Radial Leaded PPTCs from the worlds top manufacturers including: Bourns
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.858 10+ $0.702 25+ $0.672 50+ $0.642 100+ $0.613 More Pricing... | Min: 5 / Mult: 5 | MF-RX/72 | 72VDC | 3A | 6A | 19.8s | Rectangular | 40A | 10.2mm | - | 24.9mm | 3.1mm | 30mm | -40°C | 85°C | |||||
Each | 1+ $1.030 10+ $0.821 25+ $0.801 50+ $0.780 100+ $0.629 More Pricing... | Min: 5 / Mult: 5 | MF-RX/72 | 72VDC | 2.5A | 5A | 15.6s | Rectangular | 40A | 10.2mm | - | 21.3mm | 3.1mm | 26.4mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.646 10+ $0.613 25+ $0.581 | Min: 5 / Mult: 5 | MF-RX/72 | 72VDC | 1.35A | 2.7A | 9.6s | Rectangular | 40A | 5.1mm | - | 12.26mm | 3.1mm | 18.26mm | -40°C | 85°C | |||||
Each | 1+ $0.641 10+ $0.533 25+ $0.506 50+ $0.493 100+ $0.455 More Pricing... | Min: 5 / Mult: 5 | MF-RX/72 | 72VDC | 200mA | 400mA | 2.2s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 1+ $0.609 10+ $0.551 25+ $0.523 50+ $0.496 100+ $0.471 More Pricing... | Min: 5 / Mult: 5 | MF-RX/72 | 72VDC | 1.35A | 2.7A | 9.6s | Rectangular | 40A | 5.1mm | - | 12.26mm | 3.1mm | 18.26mm | -40°C | 85°C | |||||
Each | 1+ $0.652 10+ $0.524 25+ $0.512 50+ $0.499 100+ $0.442 More Pricing... | Min: 5 / Mult: 5 | MF-RX/72 | 72VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.7mm | - | 3.1mm | 15.2mm | -40°C | 85°C |