Print Page
2,920 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.582 |
| 10+ | $0.549 |
| 25+ | $0.518 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RX135/72-2
Newark Part No.92AH5546
Product RangeMF-RX/72
Technical Datasheet
Product RangeMF-RX/72
Voltage Rating72V
Holding Current1.35A
Trip Current2.7A
Time to Trip9.6s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length12.26mm
Thickness3.1mm
Height18.26mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MF-RX/72
Holding Current
1.35A
Time to Trip
9.6s
Current Rating Max
40A
Diameter
-
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72V
Trip Current
2.7A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
12.26mm
Height
18.26mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

