POLY-FUSE 600R Series Radial Leaded PPTCs:
2 Products FoundFind a huge range of POLY-FUSE 600R Series Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, MF-R Series & PolySwitch LVR Series Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.390 10+ $1.100 25+ $1.020 50+ $0.935 100+ $0.853 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 600R Series | 60VDC | 150mA | 300mA | 4s | Rectangular | 3A | 5.1mm | 9mm | 4.6mm | 12.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.610 10+ $1.280 25+ $1.190 | Min: 1 / Mult: 1 | - | POLY-FUSE 600R Series | 60VDC | 150mA | 300mA | 3s | Rectangular | 3A | 5.1mm | 9mm | 4.6mm | 12.5mm | -40°C | 85°C |