Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No600R150F
Newark Part No.05M2975
Product RangePOLY-FUSE 600R Series
Technical Datasheet
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.390 |
10+ | $1.100 |
25+ | $1.020 |
50+ | $0.935 |
100+ | $0.853 |
500+ | $0.770 |
1000+ | $0.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No600R150F
Newark Part No.05M2975
Product RangePOLY-FUSE 600R Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePOLY-FUSE 600R Series
Voltage Rating60VDC
Holding Current150mA
Trip Current300mA
Time to Trip4s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing5.1mm
Diameter-
Length9mm
Thickness4.6mm
Height12.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
60VDC
Trip Current
300mA
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
9mm
Height
12.5mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
POLY-FUSE 600R Series
Holding Current
150mA
Time to Trip
4s
Current Rating Max
3A
Diameter
-
Thickness
4.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability