PolySwitch RGEF Radial Leaded PPTCs:
5 Products FoundFind a huge range of PolySwitch RGEF Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, MF-R Series & PolySwitch LVR Series Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LITTELFUSE | Each | 1+ $0.922 10+ $0.741 25+ $0.690 50+ $0.641 100+ $0.603 More Pricing... | Min: 5 / Mult: 5 | PolySwitch RGEF | 16VDC | 5A | 8.5A | 2s | Rectangular | 100A | 5.8mm | 9.9mm | 2.5mm | 14.3mm | -40°C | 85°C | ||||
LITTELFUSE | Each | 1+ $0.806 10+ $0.645 25+ $0.601 50+ $0.558 100+ $0.525 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RGEF | 16VDC | 3A | 5.1A | 1s | Rectangular | 100A | 5.8mm | 6.6mm | 2.5mm | 11mm | -40°C | 85°C | ||||
LITTELFUSE | Each | 1+ $1.220 10+ $0.982 25+ $0.916 50+ $0.850 100+ $0.802 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RGEF | 16VDC | 8A | 13.6A | 5s | Rectangular | 100A | 5.8mm | 12.7mm | 3mm | 20.9mm | -40°C | 85°C | ||||
LITTELFUSE | Each | 1+ $1.410 10+ $1.140 25+ $1.060 50+ $0.984 100+ $0.929 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RGEF | 16VDC | 10A | 17A | 6s | Rectangular | 100A | 5.8mm | 16.5mm | 3mm | 25.2mm | -40°C | 85°C | ||||
LITTELFUSE | Each | 1+ $1.490 10+ $1.370 25+ $1.280 50+ $1.180 100+ $1.030 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RGEF | 16VDC | 12A | 20.4A | 7.5s | Rectangular | 100A | 10.9mm | 17.5mm | 3.5mm | 28mm | -40°C | 85°C |