Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRGEF1000
Newark Part No.42M2499
Product RangePolySwitch RGEF
Technical Datasheet
1,377 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.410 |
10+ | $1.140 |
25+ | $1.060 |
50+ | $0.984 |
100+ | $0.929 |
500+ | $0.844 |
1000+ | $0.812 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRGEF1000
Newark Part No.42M2499
Product RangePolySwitch RGEF
Technical Datasheet
Product RangePolySwitch RGEF
Voltage Rating16VDC
Holding Current10A
Trip Current17A
Time to Trip6s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length16.5mm
Thickness3mm
Height25.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
PolySwitch RGEF
Holding Current
10A
Time to Trip
6s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
17A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
16.5mm
Height
25.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability