PolySwitch TRF600 Series Radial Leaded PPTCs:
3 Products FoundFind a huge range of PolySwitch TRF600 Series Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, MF-R Series & PolySwitch LVR Series Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse & Raychem - Te Connectivity
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.187 10+ $0.187 25+ $0.187 50+ $0.187 100+ $0.187 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch TRF600 Series | 250VAC | 150mA | 300mA | 4s | Rectangular | 3A | 5mm | 9mm | 4.6mm | 12.5mm | -40°C | 85°C | |||||
Each | 1+ $0.408 10+ $0.408 25+ $0.408 50+ $0.408 100+ $0.408 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch TRF600 Series | 250VAC | 130mA | 260mA | 3s | Rectangular | 40A | 5mm | 9mm | 4.6mm | 12.5mm | -40°C | 85°C | |||||
RAYCHEM - TE CONNECTIVITY | Each (Supplied on Full Reel) Full Reel | 1500+ $0.553 | Min: 1500 / Mult: 1500 | Through Hole | PolySwitch TRF600 Series | 250VAC | 150mA | 300mA | 4s | Rectangular | 3A | 5mm | 9mm | 4.6mm | 12.5mm | -40°C | 85°C |