Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoF95456-000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40K9786
Product RangePolySwitch TRF600 Series
Your Part Number
501 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.400 |
| 25+ | $1.290 |
| 50+ | $1.190 |
| 100+ | $1.060 |
| 500+ | $0.943 |
| 1000+ | $0.812 |
| 2500+ | $0.755 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoF95456-000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40K9786
Product RangePolySwitch TRF600 Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch TRF600 Series
Voltage Rating250VAC
Holding Current130mA
Trip Current260mA
Time to Trip3s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5mm
Diameter-
Length9mm
Thickness4.6mm
Height12.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for F95456-000
3 Products Found
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
250VAC
Trip Current
260mA
Fuse Shape
Rectangular
Lead Spacing
5mm
Length
9mm
Height
12.5mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch TRF600 Series
Holding Current
130mA
Time to Trip
3s
Current Rating Max
40A
Diameter
-
Thickness
4.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
